VS-E5PX3012L-N3

Vishay Semiconductors
78-VS-E5PX3012L-N3
VS-E5PX3012L-N3

Ürt.:

Açıklama:
Doğrultucular 1200V, 30A TO-247 LL

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Siparişte:
500
Beklenen 8.05.2026
Fabrika Teslim Süresi:
21
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,65 € 3,65 €
1,95 € 19,50 €
1,74 € 174,00 €
1,51 € 755,00 €
1,47 € 1.470,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Doğrultucular
RoHS:  
Through Hole
TO-247AD-2
1.2 kV
30 A
Fast Recovery Rectifiers
Single
2.6 V
210 A
50 uA
26 ns
- 55 C
+ 175 C
FRED Pt
Tube
Marka: Vishay Semiconductors
Ürün: Rectifiers
Ürün Tipi: Rectifiers
Fabrika Paket Miktarı: 500
Alt kategori:: Diodes & Rectifiers
Ticari Unvan: FRED Pt
Birim Ağırlık: 10,445 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

FRED Pt® Gen 5 Hyperfast Rectifiers

Vishay Semiconductors FRED Pt® Gen 5 Hyperfast Rectifiers are optimized for high-switching speed even under extreme conditions. These rectifiers feature 1200V reverse voltage, low conduction loss, low switching loss, and high-junction temperature ranging from -55°C to +175°C for enhanced reliability. The Gen-5 hyperfast rectifiers are specifically designed to improve the efficiency of PFC, output rectification stages of EV/HEV battery charging stations, solar inverters, and UPS applications. These rectifiers are perfectly matched to operate with MOSFETs or high-speed IGBTs and are available in TO-220AC and TO-247AD packages.

5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

X Series 1200V Gen 5 Hyperfast Rectifiers

Vishay X Series 1200V Gen 5 Hyperfast Rectifiers are 8A to 60A FRED Pt® rectifiers with the best conduction and switching loss trade-off for devices in their classes. These rectifiers are designed to increase the efficiency of high-frequency converters, and hard-/soft-switched or resonant designs. The Vishay X Series rectifiers feature low conduction and switching losses and are ideal for high-frequency converters. The rectifiers are specifically designed to improve the efficiency of PFC and output rectification stages of EV/HEV battery charging stations. This includes the booster stage of solar inverters and UPS applications. The devices are perfectly matched to operate with MOSFETs or high-speed IGBTs.

FRED Pt® Ultrafast Recovery Rectifiers

Vishay Semiconductors FRED (Fast Recovery Epitaxial Diodes) Pt® Ultrafast Recovery Rectifiers offer designers a highly flexible solution that's equally at home in consumer and automotive applications. With ratings from 100V to 600V and from 2A to 150A - unique in the industry - this series allows designers to increase the efficiency of power supplies with devices designed to minimize conduction and/or switching losses. The extremely low leakage current at high temperatures, careful design of chip terminations, and construction with high-quality materials make the Vishay Semiconductors FRED Pt Ultrafast Recovery Rectifiers the ideal choice for automotive applications as well.