VSMY2850G

Vishay Semiconductors
782-VSMY2850G
VSMY2850G

Ürt.:

Açıklama:
Kızılötesi Yayıcılar SurflightVCSEL 850nm 100mW/sr, +/-10deg.

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Kızılötesi Yayıcılar
RoHS:  
Reel
Cut Tape
MouseReel
Marka: Vishay Semiconductors
Neme Duyarlı: Yes
Ürün Tipi: IR Emitters (IR LEDs)
Fabrika Paket Miktarı: 6000
Alt kategori:: Infrared Data Communications
Ticari Unvan: SurfLight
Birim Ağırlık: 294,108 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Uyumluluk Kodları
CNHTS:
8541410090
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Almanya
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

VSMY2850x High-Speed IR Emitting Diodes

Vishay Semiconductors VSMY2850x High-Speed IR Emitting Diodes feature a peak wavelength of 850nm based on GaAlAs surface emitter chip technology. These diodes feature high optical power, high radiant intensities, and high speed. The VSMY2850x diodes are molded in clear and untinted plastic packages (with lens) for surface mounting. Vishay Semiconductors VSMY2850x High-Speed IR Emitting Diodes are ideal for IrDA-compatible data transmission, miniature light barriers, photo interrupters, optical switches, IR touch panels, and more.

SurfLight™ IR Emitters

Vishay Semiconductors SurfLight™ Infrared (IR) Emitters feature 850nm or 940nm peak wavelength, GaAlAs surface emitter chip technology, high radiant power, high optical power, and high speed. SurfLight IR emitters have gullwing or reverse gullwing terminal configurations and are suitable for high pulse current operation. The 940nm IR emitters have a narrower half-degree angle of intensity and better response times for applications. These Vishay compared to the previous generation of IR emitters.

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters and Silicon PIN Photodiodes feature an 830nm to 950nm wavelength range with high radiant sensitivity from 1mW/sr to 1800mW/sr. These emitters provide double heterojunction infrared emitters with the lowest forward voltages and highly efficient homojunction emitters. The photodiodes offer the broadest selection of high-speed, low-dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

VSMY High Speed IR Emitting Diodes

Vishay Semiconductors VSMY High Speed IR Emitting Diodes are infrared, 850nm-emitting diodes based on surface emitter technology with high radiant intensity, high optical power, and high speed. Vishay Semiconductors VSMY Series High-Speed IR Emitting Diodes come in four package forms, the PLCC-2, Gull Wing, Reverse Gull Wing, and 0805, all but the first of which are molded in clear, untinted plastic packages. All of these diodes are designed for surface mounting and are suitable for high pulse current operation.

High-Power, High-Speed Infrared Emitters

Vishay VSMB294x/VSMY2853 High-Speed, High-Power Infrared Emitters consist of an adapted lens radius to provide wide ±25° and ±28° angles of half intensity. The resulting typical radiant intensity ranges from 20mW/sr to 35mW/sr at a 100mA drive current. Saving space over lensed PLCC2 solutions, the IR emitters are available in compact top-view 2.3mm x 2.3mm x 2.5mm gullwing and reverse gullwing packages, and 2.3mm x 2.55mm x 2.3mm side-view packages. These offer fast switching speeds and low forward voltages, as the Vishay devices feature GaAIAs surface emitter chip (VSMY2853), double hetero (VSMF2893), and multi-quantum well (VSMB2943, VSMB2948) technologies.

Stokta Var: 698

Stok:
698
Hemen Gönderilebilir
Siparişte:
42.000
Beklenen 10.09.2026
18.000
Beklenen 9.10.2026
Fabrika Teslim Süresi:
15
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (6000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,851 € 0,85 €
0,59 € 5,90 €
0,428 € 42,80 €
0,371 € 185,50 €
0,341 € 341,00 €
0,331 € 827,50 €
Tam Makara (6000'in katları olarak sipariş verin)
0,314 € 1.884,00 €
0,292 € 3.504,00 €
0,284 € 6.816,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.