WSK25124L000FBA

Vishay / Dale
71-WSK2512-0.004
WSK25124L000FBA

Ürt.:

Açıklama:
Akım Algılama Dirençleri - SMD 1watt 0.004ohms 1%

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,36 € 5,36 €
3,35 € 33,50 €
3,12 € 156,00 €
2,36 € 236,00 €
2,18 € 436,00 €
1,94 € 1.940,00 €
1,87 € 4.675,00 €
1,84 € 9.200,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Vishay
Ürün Kategorisi: Akım Algılama Dirençleri - SMD
RoHS: N
Bulk
WSK2512
4 mOhms
1 W
1 %
75 PPM / C
2512
6432
6.3 mm (0.248 in)
3.2 mm (0.126 in)
0.635 mm (0.025 in)
- 65 C
+ 170 C
Metal Element
4 Terminal
SMD/SMT
AEC-Q200
Uygulama: Current Sense
Marka: Vishay / Dale
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: IL
Montaj Stili: PCB Mount
Number of Terminals: 4 Terminal
Ürün Tipi: Current Sense Resistors
Fabrika Paket Miktarı: 100
Alt kategori:: Resistors
Tip: Power Metal Strip Resistor Low Value Surface Mount 4-Terminal
Birim Ağırlık: 40,500 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
Vishay/Dale Resistors


Mouser will no longer stock this part number. It may
continue to be available subject to Supplier minimum order
quantity, pricing and availability.

Mouser will be stocking the RoHS compliant version.



5-1202-18

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WSK Series Power Metal Strip® Resistors

 Vishay / Dale WSK Series Power Metal Strip® Resistors includes a 0612 package size and a 2512 size. The WSK Series Power Metal Strip Resistors from Vishay / Dale have a 4-terminal design ideal for all types of current sensing, voltage division and pulse applications. These surface mountable resistors also have extremely low resistance values due to a proprietary processing technique. WSK0612 Series resistors offer high-temperature performance up to +170°C and are RoHS Compliant. WSK2512 Series resistors offer 1% tolerance down to 0.0005Ω  and 0.5% tolerance down to 0.001Ω.

WSK Power Metal Strip® Resistors

Vishay / Dale WSK Power Metal Strip® Resistors feature a 4-terminal design, allowing for 1% tolerance down to 0.0005Ω and 0.5% tolerance down to 0.001Ω. These Vishay / Dale resistors feature 0.5nH to 5nH inductance as well as a frequency response to 50MHz. A proprietary processing technique produces extremely low resistance values (down to 0.0005Ω). The AEC-Q200-qualified WSK series features solid metal nickel-chrome or a manganese-copper alloy resistive element with low TCR. The all-welded construction of these resistors makes them ideal for all types of automotive, industrial / computing, current sensing, voltage division, and pulse applications.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.