SiT8008 Low Power Programmable Oscillators

SiTime SiT8008 and SiT8008B low-power programmable oscillators include a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. Power supply noise can be a source of jitter for the downstream chipset. One way to reduce this jitter is to speed up the rise/fall time of the input clock. Some chipsets may also require faster rise/fall time in order to reduce their sensitivity to this type of jitter. The components have high output load capability. The rise/fall time of the input clock varies as a function of the actual capacitive load the clock drives. At any given drive strength, the rise/fall time becomes slower as the output load increases. The devices can support up to 60pF or higher in maximum capacitive loads with drive strength settings.

Osilatör Çeşitleri

Kategori görünümünü değiştir
Sonuçlar: 118
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS Ürün Tipi Paket / Kasa Sıklık Frekans Kararlılığı Yük Kapasitansı Besleme Voltajı - Min Besleme Voltajı - Maks Çıkış Biçimi Sonlandırma Stili Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Uzunluk Genişlik Yükseklik Vasıf Paketleme
SiTime MEMS Osilatörler -40 to 85C, 2520, 25ppm, 2.5V, 25MHz, OE, 250 pcs T&R 8 mm 220Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler 16MHz 3.3V 50ppm -40C +85C 429Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

MEMS Oscillators 2.5 mm x 2 mm 16 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler 25.0MHz -40C +85C 3.3V 50ppm 297Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

MEMS Oscillators 25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler 100MHz 2.5-3.3V -40C +85C 50ppm 881Stokta Var
Min.: 1
Çoklu.: 1
Makara: 1.000

MEMS Oscillators 100 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler 33.333333MHz 1.8V -40C +85C 20ppm 330Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

MEMS Oscillators 2.5 mm x 2 mm 33.333333 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler 2.4576MHz 3.3V -20C +70C 50ppm 288Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

MEMS Oscillators 7 mm x 5 mm 2.4576 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler 24.0MHz -40C +85C 3.3V 50ppm 250Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

MEMS Oscillators 24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler -40 to 85C, 2016, 50ppm, 3.3V, 31.25MHz, OE, 250 pcs T&R 8 mm 54Stokta Var
250Beklenen 28.04.2026
Min.: 1
Çoklu.: 1
Makara: 250

MEMS Oscillators 2 mm x 1.6 mm 31.25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler 90MHz +/-50ppm -40C to85C 3.3V 245Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

MEMS Oscillators 5 mm x 3.2 mm 90 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler 33.333333MHz 1.8V -40C +85C 20ppm 674Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

MEMS Oscillators 2.5 mm x 2 mm 33.333333 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler 50.0MHz -40C +85C 3.3V 50ppm 172Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

MEMS Oscillators 50 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler 20MHz 50ppm 3.3V -40C +85C 164Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

MEMS Oscillators 2 mm x 1.6 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler 33,33333MHz 1.8V 50ppm -20C +70C 78Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

MEMS Oscillators 5 mm x 3.2 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler 16MHz 3.3V 50ppm -40C +85C 125Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

MEMS Oscillators 2.5 mm x 2 mm 16 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler 0 0 72Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

MEMS Oscillators 2 mm x 1.6 mm 31.25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler 62.5MHz 3.3V -40C +85C 231Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

MEMS Oscillators 2.5 mm x 2 mm 62.5 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler 80MHz 3.3Volt 20ppm -40C +85C 210Stokta Var
Min.: 1
Çoklu.: 1
Makara: 250

MEMS Oscillators 5 mm x 3.2 mm 80 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler 12.288MHz 3.3V 25ppm -40C +85C 135Stokta Var
Min.: 1
Çoklu.: 1
Makara: 1.000

MEMS Oscillators 5 mm x 3.2 mm 12.288 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler 24.0MHz -20C +70C 3.3V 50ppm
50Beklenen 6.04.2026
Min.: 1
Çoklu.: 1
Makara: 250

MEMS Oscillators 24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler 8.00MHz -40C +85C 3.3V 50ppm
500Beklenen 28.05.2026
Min.: 1
Çoklu.: 1
Makara: 250

MEMS Oscillators 8 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Programlanabilir Osilatörler Unprogrammed Blanks Stokta Olmayan Ürün Teslimat Süresi 6 Hafta
Min.: 1
Çoklu.: 1
Makara: 250

Programmable Oscillators 1 MHz to 110 MHz 25 PPM 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Osilatörler 4.718592MHz 3.3Volt -20C +70C Stokta Olmayan Ürün Teslimat Süresi 6 Hafta
Min.: 250
Çoklu.: 250
Makara: 250

MEMS Oscillators 7 mm x 5 mm 4.718592 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel
SiTime MEMS Osilatörler 70MHz +/-20ppm 1.8V+/-10% -40C+85C Stokta Olmayan Ürün Teslimat Süresi 6 Hafta
Min.: 1.000
Çoklu.: 1.000
Makara: 1.000

MEMS Oscillators 3.2 mm x 2.5 mm 70 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Osilatörler 16MHz 3.3V 50ppm -40C to 85C Stokta Olmayan Ürün Teslimat Süresi 6 Hafta
Min.: 250
Çoklu.: 250
Makara: 250

MEMS Oscillators 3.2 mm x 2.5 mm 16 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Osilatörler 27.29964MHz 3.3V 20ppm -40C +85C Stokta Olmayan Ürün Teslimat Süresi 10 Hafta
Min.: 1
Çoklu.: 1
Makara: 250

MEMS Oscillators 5 mm x 3.2 mm 27.29964 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel