HEYClip™ SunRunner® Short Flange Cable Clips

Heyco HEYClip™ SunRunner® Short Flange Cable Clips are designed to attach securely to newer photovoltaic (PV) module frames with smaller flanges, requiring a minimum flange depth of only 10mm. These clips feature a double-compression design that provides reliable wire management for single or multiple cables. The lineup includes a straight-through configuration and a right-angle (90°) variant that offers perpendicular cable routing while maintaining the same secure hold and material durability. Both types feature locking tabs that fasten the clips firmly to module extrusions or other panels. The smooth clip edges help prevent damage to cable insulation, while a generous lead-in enables tool-free installation. Constructed from corrosion-resistant 304 stainless steel, the clips are UL certified and operate in a temperature range of +30°C to +300°C.

Sonuçlar: 2
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Ürün Tipi Tip Malzeme Maksimum Demet Çapı
Heyco Kablo Montajı Ve Aksesuarları SUNRUNNER SHORT FLANGE 100/BAG Stokta Yok
Min.: 1
Çoklu.: 1
Cable Mounts Short Flange Cable Clip Stainless Steel 7.6 mm
Heyco Kablo Montajı Ve Aksesuarları SUNRUNNER SHORT FLANGE BULK Stokta Yok
Min.: 4.000
Çoklu.: 4.000
Cable Mounts Short Flange Cable Clip Stainless Steel 7.6 mm