High Power Thin Film Resistors

Stackpole Electronics High Power Thin Film Resistors are constructed with an inner termination engineered to deter sulfur contamination. This Stackpole resistor lineup includes the RNCP and RNAN series. The RNCP resistors provide higher power ratings than standard thick film chips with up to 1W maximum power, 50V to 200V maximum working voltage range, and a 100V to 400V maximum overload voltage range. The RNAN resistors are AEC-Q200 compliant and are constructed with thin film technology on an aluminum nitride substrate. The RNAN series offers up to 6W maximum power, 75V or 100V maximum working voltage, and a 150V or 200V maximum overload voltage. Both the RNCP and RNAN thin film resistors are available in a wide range of sizes, from 0603 to 2512.

Sonuçlar: 406
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Paketleme Seri Direnç Tolerans Sıcaklık Katsayısı Kasa Kodu - cm Kasa Kodu - mm Uzunluk Genişlik Yükseklik Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Güç Derecesi Voltaj Derecesi
SEI Stackpole İnce Film Dirençleri - SMD 49.9Ohms 0805 0.25W 100ppm 1% HiPwr Anti-Sulfur 17.354Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 49.9 Ohms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 4.02KOhms 0805 0.25W 100ppm 1% Hi Pwr Anti-Sulfur 8.126Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 4.02 kOhms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 4.32KOhms 0805 0.25W 100ppm 1% Hi Pwr Anti-Sulfur 11.247Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 4.32 kOhms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 4.75KOhms 0805 0.25W 100ppm 1% Hi Pwr Anti-Sulfur 16.326Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 4.75 kOhms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 4.99KOhms 0805 0.25W 100ppm 1% Hi Pwr Anti-Sulfur 15.645Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 4.99 kOhms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 4.7Ohms 0805 0.25W 100ppm 1% Hi Pwr Anti-Sulfur 16.834Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 4.7 Ohms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 51.1Ohms 0805 0.25W 100ppm 1% Hi Pwr Anti-Sulfur 18.329Stokta Var
10.000Beklenen 30.03.2026
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 51.1 Ohms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 5.62KOhms 0805 0.25W 100ppm 1% Hi Pwr Anti-Sulfur 3.624Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 5.62 kOhms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 5.1Ohms 0805 0.25W 100ppm 1% HiPwr Anti-Sulfur 12.046Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 5.1 Ohms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 68.1KOhms 0805 0.25W 100ppm 1% Hi Pwr Anti-Sulfur 11.427Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 68.1 kOhms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 750Ohms 0805 0.25W 100ppm 1% Hi Pwr Anti-Sulfur 4.266Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 750 Ohms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 75Ohms 0805 0.25W 100ppm 1% HiPwr Anti-Sulfur 91.397Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 75 Ohms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 8.06KOhms 0805 0.25W 100ppm 1% Hi Pwr Anti-Sulfur 23.901Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 8.06 kOhms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 909Ohms 0805 0.25W 100ppm 1% HiPwr Anti-Sulfur 8.778Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 909 Ohms 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 0.2 mm (0.008 in) 0.5 mm (0.02 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 100KOhms 1206 0.5W 100ppm 1% HiPwr Anti-Sulfur 13.128Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 100 kOhms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C 500 mW (1/2 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 100Ohms 1206 0.5W 100ppm 1% HiPwr Anti-Sulfur 68.720Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 100 Ohms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C 500 mW (1/2 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 10KOhms 1206 0.5W 100ppm 1% Hi Pwr Anti-Sulfur 85.305Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 10 kOhms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C 500 mW (1/2 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 10Ohms 1206 0.5W 100ppm 1% HiPwr Anti-Sulfur 79.554Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 10 Ohms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C 500 mW (1/2 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 121Ohms 1206 0.5W 100ppm 100ppm 1% HiPwr Anti-Sulfur 10.786Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 121 Ohms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C 500 mW (1/2 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 15KOhms 1206 0.5W 100ppm 1% HiPwr Anti-Sulfur 5.364Stokta Var
10.000Beklenen 6.07.2026
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 15 kOhms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C 500 mW (1/2 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 15Ohms 1206 0.5W 100ppm 1% Hi Pwr Anti-Sulfur 49.834Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 15 Ohms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C 500 mW (1/2 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 180Ohms 1206 0.5W 100ppm 1% HiPwr Anti-Sulfur 9.022Stokta Var
5.000Beklenen 16.03.2026
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 180 Ohms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C 500 mW (1/2 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 1.1KOhms 1206 0.5W 100ppm 1% HiPwr Anti-Sulfur 13.982Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 1.1 kOhms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C 500 mW (1/2 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 1.3KOhms 1206 0.5W 100ppm 1% HiPwr Anti-Sulfur 4.499Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 1.3 kOhms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C 500 mW (1/2 W) 200 V
SEI Stackpole İnce Film Dirençleri - SMD 1.5KOhms 1206 0.5W 100ppm 1% Hi Pwr Anti-Sulfur 76.339Stokta Var
Min.: 1
Çoklu.: 1
Makara: 5.000

Reel, Cut Tape, MouseReel RNCP 1.5 kOhms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.5 mm (0.02 in) - 55 C + 155 C 500 mW (1/2 W) 200 V