1-2314786-1

TE Connectivity
655-1-2314786-1
1-2314786-1

Ürt.:

Açıklama:
LED Aydınlatma Geliştirme Araçları LUMAWISE N ENHANCED BASE, FM ON, ZC YES

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
25 Hafta Fabrikada tahmini üretim süresi.
Minimum: 450   Çoklu: 50
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
59,47 € 26.761,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TE Connectivity
Ürün Kategorisi: LED Aydınlatma Geliştirme Araçları
RoHS:  
Development Modules
Lumawise Series
Endurance N
Bulk
Marka: TE Connectivity
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
Ürün Tipi: LED Lighting Development Tools
Fabrika Paket Miktarı: 50
Alt kategori:: Development Tools
Ticari Unvan: LUMAWISE
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
This part is intended for development and prototype use only.
The product has a limited operating temperature range of -25C to
60C and limited surge protection.

USHTS:
8537109170
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

LUMAWISE Endurance N Enhanced Bases

TE Connectivity's (TE) LUMAWISE Endurance N Enhanced Bases create a platform for the rapid development and manufacture of NEMA/ANSI street and outdoor lighting control solutions. These bases provide AC power switching and DC power supplies necessary for complex control node solutions. These performance features allow designers more time to focus on other features. TE's LUMAWISE Endurance N Enhanced Bases offer organized DC power and signaling interfaces to the designer. These bases incorporate a mechanical architecture that supports design reuse and modularity across lighting control products.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.