FIT0950

DFRobot
426-FIT0950
FIT0950

Mfr.:

Description:
Display Modules 7'' 1024x600 Touch Display (eDP) for LattePanda Mu / LattePanda Sigma

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Modules
RoHS:  
LCD Displays
Touch Display
7 in
1024 x 600
I2C
Brand: DFRobot
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: LattePanda
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LattePanda Mu Touch Displays

DFRobot LattePanda Mu Touch Displays offer a selection of high-definition and ultra-thin IPS touch displays. These displays feature compact, lightweight construction, vibrant color reproduction, wide viewing angles, and highly responsive multi-touch capabilities. The LattePanda Mu displays provide exceptional interactive experiences for Human-Machine Interfaces (HMI), embedded development, and portable projects. These displays guarantee superior image clarity, color saturation, and reliable transmission by utilizing the high-speed Embedded DisplayPort (eDP). The LattePanda Mu displays enhanced surface durability, and a fully laminated panel design delivers robust protection against scratches and reduces reflection. Typical applications include Human-Machine Interface (HMI) systems, portable devices and instruments, embedded system development, and interactive kiosks and digital signage.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,71 € 68,71 €