N201-010-BL

Tripp Lite
545-N201-010-BL
N201-010-BL

Ürt.:

Açıklama:
Ethernet Kabloları / Ağ Kabloları CAT6 PATCH CABLE RJ45 M/M BLUE 10'

Stokta Var: 353

Stok:
353 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
6,91 € 6,91 €
5,87 € 58,70 €
5,50 € 137,50 €
5,24 € 262,00 €
4,99 € 499,00 €
4,68 € 1.170,00 €
4,45 € 2.225,00 €
4,37 € 4.370,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Tripp Lite
Ürün Kategorisi: Ethernet Kabloları / Ağ Kabloları
RoHS:  
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
3.05 m (10 ft)
Blue
24 AWG
Bulk
Marka: Tripp Lite
Açıklama/İşlev: Male by Male
Ceket Malzemesi: Polyvinyl Chloride (PVC)
Ürün Tipi: Ethernet Cables / Networking Cables
Seri: Cat6 Cables
Koruyucu: Unshielded
Fabrika Paket Miktarı: 1
Alt kategori:: Cable Assemblies
Birim Ağırlık: 140,614 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Veri Sayfası

Specification Sheets

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Ethernet Cables

Tripp Lite / Eaton Ethernet Cables feature a variety of Cat 5e, Cat 6, and Cat 6a cables for user customization and design flexibility. The Cat 5e cables provide a 1Gbps max data transfer speed at 100MHz and up to 328 feet. The Cat 6 cables offer a 10Gbps max data transfer speed at 250MHz, while the Cat 6a cables offer a 10Gbps max data transfer speed at 500MHz. Tripp Lite / Eaton Ethernet Cables significantly reduce crosstalk among wires, allowing for less interference and a reduced chance of transmission error. The Ethernet cables have various connectors and exterior color combinations for quick recognition and easy use. The cables are designed as a potential replacement for HDMI cables in audio and video transmission applications.

Cable Solutions

Tripp Lite Cable Solutions include Category 6 Ethernet cables, 400/100-Gig fiber cables, copper and fiber patch panels, vertical cable managers, and more. The Ethernet cables meet most current industry standards, including IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801, and ETL (Category 6, draft 11). Tripp Lite fiber cables are backward compatible with existing 50/125 fiber and have a maximum 40GB/100Gb distance of 300m at 850nm. The copper patch panels are 19" rackmount-ready and 1U height. The fiber patch panels support up to 36 LC/LC patch connections for multimode and single-mode applications. The Vertical Cable Manager helps eliminate cable stress and organizes cables with a SmartRack enclosure or open rack.