7488918022

Wurth Elektronik
710-7488918022
7488918022

Ürt.:

Açıklama:
Antenler WE-MCA 700-960 / 1710-2690MHz SMT

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Wurth Elektronik
Ürün Kategorisi: Antenler
RoHS:  
Multiprotocol Antennas
PCB Antennas
Multilayer
700 MHz
2.69 GHz
Chip
2.1 dBi, 5.5 dBi
260 MHz, 980 MHz
50 Ohms
4, 4
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
830 MHz, 2.2 GHz
40 mm
6 mm
5 mm
AEC-Q200
WE-MCA
Reel
Cut Tape
MouseReel
Marka: Wurth Elektronik
Frekans Aralığı: 700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
Neme Duyarlı: Yes
Fabrika Paket Miktarı: 500
Alt kategori:: Antennas
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Uyumluluk Kodları
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Menşe Sınıflandırmaları
Menşe Ülke:
Çin
Montaj Ülkesi:
Stokta yok
Dağıtım Ülkesi:
Stokta yok
Ülke, sevkiyat anında değişikliğe tabidir.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WE-MCA Multilayer Chip Antennas

Würth Elektronik WE-MCA Multilayer Chip Antennas are the perfect solution for RF design engineers who are limited by time and cost restraints. These LTCC based multilayer chip antennas are very small in size, easy to tune (antenna matching), and have an excellent size to performance ratio. WE-MCA covers the frequency ranges from 433MHz to 5.8GHz, which include applications like Home RF/Smart home, WLAN, Bluetooth, GPS/GNSS, ZigBee, Cellular communication technologies. Particularly important are the 868MHz, 915MHz, and 2450MHz frequencies, which are used extensively in home automation.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Stokta Var: 817

Stok:
817 Hemen Gönderilebilir
Fabrika Teslim Süresi:
14 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (500'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
4,09 € 4,09 €
3,76 € 37,60 €
3,30 € 165,00 €
3,03 € 303,00 €
Tam Makara (500'in katları olarak sipariş verin)
2,58 € 1.290,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.