810-VLS6045EX-680M Power Inductors - SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 68uH 7.464In Stock
4.500Expected 8/10/2026
Min.: 1
Mult.: 1
: 1.500

High Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 68 uH 20 % 1 A 310 mOhms 1.4 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 68uH 20% 0.41ohm 6x6.3x4.5mm AEC-Q200 2.240In Stock
Min.: 1
Mult.: 1
: 1.500

High Power Inductor 6 mm x 6.3 mm x 4.5 mm Shielded 68 uH 20 % 1 A 310 mOhms 1.4 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.500

High Power Inductor Shielded 68 uH 20 % 1.4 A 403 mOhms 1.4 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel