Gömülü Çözümler

Gömülü Çözüm Çeşitleri

Kategori görünümünü değiştir
Sonuçlar: 7
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS

Espressif Systems Çoklu Protokol Modülleri ESP32-C6-MINI-1 and ESP32-C6-MINI-1U are two powerful, general-purpose Wi-Fi, IEEE 802.15.4, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health car 5.556Stokta Var
29.900Siparişte
Min.: 1
Çoklu.: 1
: 650

Espressif Systems Çoklu Protokol Modülleri ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 1.888Stokta Var
13.000Siparişte
Min.: 1
Çoklu.: 1
: 650

Espressif Systems Çoklu Protokol Modülleri ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 1.265Stokta Var
1.950Siparişte
Min.: 1
Çoklu.: 1

Espressif Systems Çoklu Protokol Modülleri ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 2.289Stokta Var
3.900Siparişte
Min.: 1
Çoklu.: 1
: 650

Espressif Systems Çoklu Protokol Modülleri ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 2.655Stokta Var
Min.: 1
Çoklu.: 1



Espressif Systems Çoklu Protokol Geliştirme Araçları ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 678Stokta Var
392Beklenen 11.09.2026
Min.: 1
Çoklu.: 1

M5Stack WiFi Geliştirme Araçları - 802,11 Stamp-AddOn C6 For P4 Module 22Stokta Var
Min.: 1
Çoklu.: 1