1N4148 Seriler Small Signal Switching Diodes

Sonuçlar: 22
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Ürün Montaj Stili Paket / Kasa Tepe Ters Voltaj Maksimum Dalgalanma Akımı If - İleri Akım Yapılandırma Kurtarma Süresi Vf - İleri Voltaj IR - Ters Akım Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Seri Vasıf Paketleme
Diodes Incorporated Small Signal Switching Diodes SURFACE MOUNT FAST SWITCHING DIODE 356.793Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

Switching Diodes SMD/SMT SOD-123 100 V 2 A 300 mA Single 4 ns 1.25 V 1 uA - 65 C + 150 C 1N4148 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 100V Io/200mA BULK 948.871Stokta Var
550.000Siparişte
Min.: 1
Çoklu.: 1
Maks.: 10.000

General Purpose Diodes Through Hole DO-35 100 V 4 A 300 mA Single 4 ns 1 V 5 uA - 55 C + 175 C 1N4148 Bulk
onsemi Small Signal Switching Diodes Hi Conductance Fast 352.771Stokta Var
375.000Beklenen 18.08.2026
Min.: 1
Çoklu.: 1
: 5.000

General Purpose Diodes Through Hole DO-35 100 V 4 A 300 mA Single 4 ns 1 V 5 uA - 55 C + 175 C 1N4148 Ammo Pack
onsemi Small Signal Switching Diodes Hi Conductance Fast 1.942.820Stokta Var
260.000Beklenen 9.06.2026
Min.: 1
Çoklu.: 1
: 10.000

General Purpose Diodes Through Hole DO-35 100 V 4 A 300 mA Single 4 ns 1 V 5 uA - 55 C + 175 C 1N4148 Reel, Cut Tape
Diodes Incorporated Small Signal Switching Diodes 400mW 100Vrrm 4ns 48.591Stokta Var
30.000Beklenen 31.08.2026
Min.: 1
Çoklu.: 1
Maks.: 1.190
: 10.000

Switching Diodes SMD/SMT SOD-123-2 100 V 2 A 300 mA Single 4 ns 1.25 V 1 uA - 65 C + 150 C 1N4148 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes SMT Fast Switching Diode 127.859Stokta Var
201.000Beklenen 29.01.2027
Min.: 1
Çoklu.: 1
Maks.: 6.000
: 3.000

Switching Diodes SMD/SMT SOD-123-2 100 V 2 A 300 mA Single 4 ns 1.25 V 50 uA - 65 C + 150 C 1N4148 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 100V Io/150mA T/R 202.738Stokta Var
885.000Siparişte
Min.: 1
Çoklu.: 1
Maks.: 6.000
: 3.000

Switching Diodes SMD/SMT SOD-323-2 75 V 2 A 300 mA Single 4 ns 1.25 V 1 uA - 65 C + 150 C 1N4148 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes AutoM 100V VRM 75V 53VRMS 300mA 200mW 488.363Stokta Var
Min.: 1
Çoklu.: 1
: 3.000

Switching Diodes SMD/SMT SOD-323-2 100 V 2 A 150 mA Single 4 ns 1.25 V 25 nA - 65 C + 150 C 1N4148 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes Hi Conductance Fast 229.969Stokta Var
Min.: 1
Çoklu.: 1
Maks.: 15.000
: 5.000

General Purpose Diodes Through Hole DO-35 100 V 4 A 300 mA Single 4 ns 1 V 5 uA - 55 C + 175 C 1N4148 Ammo Pack
onsemi Small Signal Switching Diodes Hi Conductance Fast 61.017Stokta Var
Min.: 1
Çoklu.: 1
: 5.000

General Purpose Diodes Through Hole DO-35 100 V 4 A 300 mA Single 4 ns 1 V 5 uA - 55 C + 175 C 1N4148 Ammo Pack
onsemi Small Signal Switching Diodes Hi Conductance Fast 50.005Stokta Var
Min.: 1
Çoklu.: 1
: 10.000

General Purpose Diodes Through Hole DO-35 100 V 4 A 300 mA Single 4 ns 1 V 5 uA - 55 C + 175 C 1N4148 Reel, Cut Tape
Diodes Incorporated Small Signal Switching Diodes SMT Fast Switching Diode 73.129Stokta Var
30.000Beklenen 22.01.2027
Min.: 1
Çoklu.: 1
Maks.: 9.990
: 10.000

Switching Diodes SMD/SMT SOD-123-2 100 V 2 A 300 mA Single 4 ns 1.25 V 50 uA - 65 C + 150 C 1N4148 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 75 Vrrm 53Vr 150 mA FAST SWITCH DIODE 19.562Stokta Var
Min.: 1
Çoklu.: 1
: 10.000

Switching Diodes SMD/SMT SOD-323-2 100 V 2 A 150 mA Single 4 ns 1.25 V 25 nA - 65 C + 150 C 1N4148 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 100V Io/150mA T/R 6.330Stokta Var
1.014.000Siparişte
Min.: 1
Çoklu.: 1
Maks.: 4.290
: 3.000

Switching Diodes SMD/SMT SOD-523-2 100 V 2 A 250 mA Single 4 ns 1.25 V 1 uA - 65 C + 150 C 1N4148 Reel, Cut Tape, MouseReel
Diodes Incorporated 1N4148WSQ-13-F
Diodes Incorporated Small Signal Switching Diodes Fast Switching Diode SOD323 T&R 10K 4.960Stokta Var
20.000Beklenen 20.01.2027
Min.: 1
Çoklu.: 1
: 10.000

1N4148 Reel, Cut Tape, MouseReel
Diodes Incorporated 1N4148WT-76K
Diodes Incorporated Small Signal Switching Diodes Fast Switching Diode SOD523 T&R 6K 315Stokta Var
18.000Siparişte
Min.: 1
Çoklu.: 1
: 6.000

Switching Diodes SMD/SMT SOD-523-2 80 V 2 A 250 mA Single 4 ns 1.25 V 1 uA - 55 C + 150 C 1N4148 Reel, Cut Tape, MouseReel
Rectron Small Signal Switching Diodes 100V If/300mA BULK 28.974Stokta Var
Min.: 1
Çoklu.: 1

Switching Diodes Through Hole DO-35 75 V 1 A 300 mA Single 4 ns 1 V 50 uA - 65 C + 175 C 1N4148 Bulk
Rectron Small Signal Switching Diodes DO-35gls,0.3A,75V,Switching 15.908Stokta Var
Min.: 1
Çoklu.: 1
: 10.000

Switching Diodes Through Hole DO-35 75 V 1 A 300 mA Single 4 ns 1 V 50 uA - 65 C + 175 C 1N4148 Reel, Cut Tape
Diodes Incorporated 1N4148WSF-7
Diodes Incorporated Small Signal Switching Diodes 200mW 2pF 75Vrrm 150mA 2A 1VF
875.045Siparişte
Min.: 1
Çoklu.: 1
: 3.000

Switching Diodes SMD/SMT SOD-323-2 100 V 4 A 150 mA Single 4 ns 1.25 V 500 nA - 55 C + 150 C 1N4148 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes Fast Switching Diode SOD523 T&R 3K
101.259Siparişte
Min.: 1
Çoklu.: 1
: 3.000

Switching Diodes SMD/SMT SOD-523-2 100 V 2 A 125 mA Single 4 ns 1.25 V 1 uA - 65 C + 150 C 1N4148 AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes Switching Diode 100V 500mW Stokta Yok
Min.: 1
Çoklu.: 1
: 10.000

1N4148 Reel, Cut Tape
Rectron 1N4148W-T
Rectron Small Signal Switching Diodes 75V 150mA Stokta Yok
Min.: 60.000
Çoklu.: 30.000
: 30.000

Switching Diodes SMD/SMT SOD-123 100 V 2 A 300 mA Single 4 ns 1.25 V 1 uA - 65 C + 150 C 1N4148 Reel