354 PCB
31
32
100
112
150
152
153
154
155
177
178.6105
178.6115
178.6150
232, 233
245
254
276.5105
280
281
Accessories
Accessory
Bolt-Down Fuse Holders
Class CF Fuses
Class J Fuse Holders
Fixed Terminal Blocks
Fuse Blocks
Fuse Holder
Fuse Holders
Fuse Modules
Fuse Panels
Fuse Terminal Blocks
Hardware
Modular Semiconductor Fuse Blocks
Power Inductors
3 mm x 10 mm
5 mm x 15 mm (2AG)
5 mm x 15 mm, 5 mm x 20 mm
5 mm x 20 mm
5 mm x 20 mm, 5 mm x 25 mm
5 mm x 20 mm, 6.3 mm x 32 mm
5 mm x 20, 6.3 mm x 32 mm, Class G
0.205 in x 0.025 in
5.2 mm x 0.64 mm
5.2 mm x 20 mm
6 mm x 30 mm
6 mm x 30 mm, 6.35 m x 31.8 mm
6 mm x 32 mm
6.3 mm x 25 mm
6.3 mm x 25.4 mm
6.3 mm x 30 mm, 6.35 mm x 32 mm
6.3 mm x 32 mm
6.35 mm x 30 mm, 6.35 mm x 31.8 mm
6.35 mm x 31.8 mm
1/4 in x 1 1/16 in
Alarm Indicating
Angle Terminal
Audio
Automotive
Base Mounting
Battery-Mounted
Blade Fuse
Blade Fuse Holder
Block
Block and Clip
Bolt Down
Bolt-Down
Bolt-Down Fuse Holder Base
Bolt-Down Fuse Holder Base and Cover
Buss Fuse
CLASS J
CUBEFuse
Camaster
Cartridge
Ceramic
Bolt Down
Bolt Mount
Cable Mount / Free Hanging
Chassis
Chassis Mount
DIN Rail
Din Rail
Flange
Holder
In-Line
In-Line Mount
Panel Mount
PCB Mount
Screw
Screw Mount
SMD/SMT
Snap-In
Snap-On
Stud
Stud Mount
1 Pole
2 Pole
3 Pole
4 Pole
5 Pole
6 Pole
7 Pole
8 Pole
9 Pole
10 Pole
11 Pole
12 Pole
13 Pole
14 Pole
15 Pole
16 Pole
17 Pole
18 Pole
19 Pole
20 Pole
125 mA
200 mA
500 mA
1 A
1 A to 30 A
1.6 A
2 A
2 A to 16 A
2.5 A
3 A
3.15 A
3.2 A
4 A
5 A
5 A, 10 A
6 A
6.3 A
8 A
9 A
10 A
6 V
6 V to 28 V
6 VDC to 58 VDC
7 V to 16 V
9 V to 32 V
12 V
12 V to 24 V
12 V, 24 V
12 VDC
12 VDC, 24 VDC
16 V to 32 V
16 VDC
22 VAC to 30 VAC
24 V
24 V to 48 V
24 VDC
32 V
32 V to 120 V
32 VAC
32 VAC/DC
Bayonet Knob Release
Breakaway
Captive Drawer
Non Breakaway
Non Rejecting
Rejecting
Screwdriver Release
Screw-type Knob
Twist Lock
Blade
Bolt In
Cartridge
Clamp
Clip
Connector
Crimp
Faston
In-Line
PC Pin
Pressure Plate
Pressure plate
Quick Connect
Screw
SMD/SMT
SMD/SMT, Horizontal
SMD/SMT, Vertical
Solder
Solder Lug
Stud
0 C
- 60 C
- 58 C
- 55 C
- 50 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
- 5 C
+ 40 C
+ 50 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 100 C
+ 105 C
+ 110 C
+ 120 C
+ 125 C
+ 130 C
+ 140 C
+ 145 C
+ 150 C
+ 158 C
Ammo Pack
Blister Pack
Box
Bulk
Cut Tape
MouseReel
Reel
Tray