76
196
202
217
242
251
253
255
259
262
263
265
266
267
268
269
272
273
274
275
Ceramic Fuses
Glass Fuses
Hi-Rel Fuses
Micro Fuses
PCB Mount Fuses
Specialty Fuses
Telecommunication Power Fuses
2 mA
5 mA
10 mA
15 mA
15.625 mA
20 mA
31 mA
31.25 mA
32 mA
40 mA
50 mA
60 mA
62 mA
62.5 mA
63 mA
80 mA
100 mA
125 mA
150 mA
160 mA
32 VAC
65 VAC
125 VAC
250 VAC
277 VAC
300 VAC
350 VAC
500 VAC
600 VAC
1 kVAC
Fast Blow
Medium / Normal Blow
Time Delay / Slow Blow
Cylindrical
Cylindrical Leaded
Leaded Fuses
Round Body Pin Fuses
Square Body Pin Fuses
32 VDC
50 VDC
63 VDC
65 VDC
72 VDC
75 VDC
100 VDC
125 VDC
150 VDC
170 VDC
180 VDC
250 VDC
277 VDC
300 VDC
350 VDC
400 VDC
450 VDC
500 VDC
600 VDC
1 kVDC
1 A at 250 VAC/DC
1.6 A at 250 VAC/DC
2 A at 250 VAC/DC
2.5 A at 250 VAC/DC
3.15 A at 250 VAC/DC
4 A at 250 VAC/DC
5 A at 250 VAC/DC
6.3 A at 250 VAC/DC
10 A at 250 VAC
25 A at 250 VAC
32 A at 250 VAC
35 A
35 A at 250 VAC
40 A
40 A at 250 VAC
50 A
50 A at 125 V
50 A at 125 VAC
50 A at 125 VAC, 300 A at 125 VDC
50 A at 125 VAC, 300 A at 63 VDC
2.3 mm x 8 mm
3 mm x 8.4 mm
3.02 mm x 8.4 mm
3.1 mm x 10 mm
3.7 mm x 7.6 mm
3.8 mm x 10 mm
5 mm x 20 mm
6 mm x 32 mm
6.4 mm x 8.8 mm
7.1 mm x 6.4 mm
8.5 mm x 8.5 mm
11.5 x 5 mm
Class G
EBF
FLAT-PAK
LT-5
MICRO
Microfuse
Microtron
Mini
- 65 C
- 55 C
- 40 C
- 25 C
+ 70 C
+ 85 C
+ 90 C
+ 125 C
1.03 mOhms
1.16 mOhms
1.845 mOhms
1.875 mOhms
2 mOhms
2.6 mOhms
3.1 mOhms
3.3 mOhms
3.5 mOhms
3.7 mOhms
3.97 mOhms
4 mOhms
4.2 mOhms
4.3 mOhms
4.46 mOhms
4.6 mOhms
4.7 mOhms
5 mOhms
5.5 mOhms
5.89 mOhms
Ammo Pack
Bulk
Cut Tape
Each
MouseReel
Reel
Tube