14DE
313
360
481
6425
Accessories
BAF
BBS
BLF
BLN
BLS
C10G
C10M
CCMR
CDN
CDS
CHSF
CM
DLN-R
DLS-R
Accessories
Axial Lead and Cartridge Fuses
Battery Protection Fuses
Cable Limiters
Ceramic Fuses
Class CC Fuses
Class CD Fuses
Class CF Fuses
Class G Fuses
Class H
Class H Fuses
Class J Fuses
Class J Fuses
Class J Power Fuses
Class K5 and H Fuses
Class K5 Fuses
Class L Fuses
Class RK1 Fuses
Class RK5 Fuses
Class T Fuses
0.1 A
100 mA
125 mA
150 mA
160 mA
187 mA
187.5 mA
200 mA
250 mA
300 mA
400 mA
440 mA
500 mA
600 mA
630 mA
750 mA
800 mA
1 A
1.1 A
1.12 A
32 VAC
48 VAC
125 VAC
130 VAC
150 VAC
250 VAC
300 VAC
400 VAC
480 VAC
500 VAC
550 VAC
600 VAC
650 VAC
660 VAC to 690 VAC
690 VAC
700 VAC
900 VAC
1 kVAC
1.05 kVAC
1.1 kVAC
Fast Blow
Medium / Normal
Medium / Normal Blow
Medium / Normal Blow
Medium Blow / Normal Blow
Time Delay
Time-Delay
Time Delay / Slow Blow
12 VDC to 30 VDC
100 VDC
125 VDC
150 VDC
160 VDC
170 VDC
200 VDC
250 VDC
300 VDC
350 VDC
400 VDC
450 VDC
460 VDC
480 VDC
500 VDC
550 VDC
600 VDC
650 VDC
660 VDC
700 VDC
150 mA
32 A
35 A
35 A at 250 VAC
35 A at 250 VAC, 10 kA at 125 VAC
100 A
200 A
300 A
300 A at 125 VAC
750 A
1 kA at 32 VAC
8 kA at 130 VAC
8 kA at 130 VAC, 10 kA at 100 VDC
8 kA at 130 VAC, 20 kA at 100 VDC
10 kA
10 kA at 1 kVDC
10 kA at 125 V
10 kA at 125 VAC
10 kA at 250 VAC
10 kA at 300 VAC
Cartridge Blade Fuses
Cartridge Fuses
Cartridge Leaded Fuses
Flat Body Blade Fuses
In Line Fuses
Non-Housing Fuses
Round Body Blade Fuses
Round Body Fuses
Square Body Blade Fuses
Square Body Fuses
Cable
DIN
Holder
Panel
Screw
Snap In
Stud
Through Hole
Blade
Blade / Boltdown
Blot
Bolt Down
Bolt Down Vertical
Bolted Blade
Bolt-In
Cable to Bolt Down
Cable to Cable
Cartridge
Clip
Clip Lock
Ferrule
Flush-Metric
In-Line
Knife Blade
Mole to Cable
Quick Connect
Radial Blade Bend
Radial Blade Plug In
000
8 mm x 31 mm
8.5 mm x 31.5 mm
10 mm x 85 mm
10.3 mm x 28.5 mm
10.31 mm x 110.06 mm
10.31 mm x 38.1 mm
10.31 mm x 56.89 mm
10.31 mm x 56.9 mm
10.31 mm x 57.2 mm
10.31 mm x 81.41 mm
10.31 mm x 84.65 mm
10.31 mm x 85.54 mm
10.31 mm x 85.55 mm
10.41 mm x 38.1 mm
10.41 mm x 38.86 mm
14.3 mm x 22.28 mm
20.62 mm x 57.15 mm
22 mm x 139 mm
22 mm x 58 mm
Alarm Indicating Fuse
Color Coded Indicator Flag
Dual Visual Indicator
Element Window
External Trip Indicator
Indicator Pin
Integral Blown Trigger
LED
Open Fuse
Pin
Pin, Silver
Pop up Indicator
See Through Cover
Striker
Striker Pin
Trigger Actuator
Trigger Indicator
Visual Blown Fuse
Visual Indicator
Visual Side Indicator
Blister Pack
Box
Bulk
Reel
Tray
330 uOhms
370 uOhms
403 uOhms
430 uOhms
469 uOhms
480 uOhms
510 uOhms
540 uOhms
580 uOhms
585 uOhms
630 uOhms
640 uOhms
660 uOhms
705 uOhms
800 uOhms
850 uOhms
930 uOhms
990 uOhms
1.023 mOhms
1.06 mOhms