8 Port Modular Bulkhead Panel
8 Port Modular Earthed Entrance Panel
5x Strain Relief Accessories
Adapter
Adapter Kit
Base
Base Element
Bonding Bar
Building Entrance Panel
Cable
Cable Lug Connection
Connecting Bar
Connector
Copper Strap
Disconnect Strip
Enclosure Kit
End Cover
End Plate
Fixing Bracket
Fuse Block
1 Phase
2 Phase
3 Phase
4 Phase
2 Core Floating EEx ia Signal
2 Core Floating Signal
2 Wire Floating Signal
2 Wire Signal
4 Core Floating EEx ia Signal
4 Wire Floating Signal
4 Wire Signal
2702253
2702255
Building Entry Panel
CB
CN-UB
CTM and CT 10 Protection Modules
Data Surge Protector SPD ALPU Mounting
Data Surge Protector SPD CPX
Data Surge Protector SPD DPR Rack
DIN Rail
Flange Mount
Inline
Mounting Bracket
Panel
Panel Mount
Pluggable
Screw Mount
Snap In
Through Hole
Wall
Wall Mount
6 V
20 VDC
21 VAC, 30 VDC
24 VAC to 48 VAC
24 VDC
28 VAC, 40 VDC
30 VDC
36 VDC
37 VAC, 53 VDC
55 VAC, 77 VDC
90 VDC
100 V to 125 V
100 VAC/DC to 125 VAC/DC
120 VAC, 240 VAC
120 VAC, 60 VDC
200 V to 240 V
200 VDC to 220 VDC
230 VAC
240 VAC
250 V
60 mA
130 mA
300 mA
325 mA
400 mA
450 mA
500 mA
2 A
6.3 A
10 A
16 A
25 A
26 A
76 A
80 A
100 A
32 kA
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 55 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
2 mm
37.4 mm
1.73 in
1.9 in
52 mm
55.2 mm
58.5 mm
65.5 mm
68 mm
69 mm
70 mm
73 mm
77.5 mm
80 mm
83.5 mm
89.8 mm
457.2 mm
1 mm
1.5 mm
1.6 mm
2.2 mm
6.2 mm
0.3 in
12.3 mm
17.6 mm
17.7 mm
17.8 mm
22 mm
33.5 mm
35.6 mm
45 mm
70.6 mm
71 mm
71.2 mm
77.6 mm
89 mm
112.5 mm
12 mm
0.84 in
21.8 mm
22 mm
31.5 mm
33.5 mm
37.4 mm
40.6 mm
45 mm
55.2 mm
2.7 in
73 mm
75 mm
76 mm
77.1 mm
89.8 mm
90 mm
90.8 mm
91.1 mm
93.4 mm
280
283
BNC
CN-UB
CT
CTM
EO
FLT
GUS
Passive
PT
PT-IQ
S-PT
SSA
Surge Protector Accessories
TMP
VSS