Amphenol
Eaton
Honeywell
MEAN WELL
STMicroelectronics
TDK
Vishay
YAGEO
DIN Rail Mount
PCB Mount
SMD/SMT
Terminal Block
Radial
Radial - Flat Lead
Radial - Kinked Lead
Screw
SMD/SMT
Solder
Through Hole
3 mA
4 mA
250 mA
1 A
1.1 A
1.3 A
1.5 A
1.6 A
1.7 A
1.75 A
1.8 A
1.9 A
2 A
2.2 A
2.4 A
2.5 A
2.7 A
2.8 A
2.9 A
3 A
3.3 VDC
5 VDC
8.5 V to 52 V
60 V
110 VAC to 126 VAC
110 VAC, 375 VAC
115 VAC, 230 VAC
120 VAC
120 VAC, 240 VAC, 440 VAC
120 VAC, 240 VAC, 440 VAC, 680 VAC
120 VAC, 240 VAC, 480 VAC
120 VAC, 240 VAC, 480 VAC, 680 VAC
120 VAC, 265 VAC
180 VAC to 264 VAC
230 VAC
240 VAC
265 VAC
680 VAC
200 mOhms
300 mOhms
500 mOhms
700 mOhms
1 Ohms
1.3 Ohms
1.5 Ohms
2 Ohms
2.2 Ohms
2.5 Ohms
3 Ohms
4 Ohms
4.7 Ohms
5 Ohms
6 Ohms
7 Ohms
8 Ohms
9 Ohms
10 Ohms
12 Ohms
0.1
0.15
0.2
0.25
0.3
10 %
14 %
15 %
20 %
25 %
2.5 mm
3 mm
3.2 mm
5 mm
5.5 mm
6 mm
8 mm
8.5 mm
9.5 mm
10 mm
10.16 mm
0.45 in
11.43 mm
11.5 mm
12 mm
12.3 mm
0.5 in
13 mm
13.5 mm
13.97 mm
2 mm
2.7 mm
2.8 mm
3 mm
3.2 mm
3.5 mm
3.7 mm
4 mm
4.32 mm
4.5 mm
4.57 mm
5 mm
5.08 mm
0.2 in
5.1 mm
5.33 mm
5.5 mm
5.58 mm
5.59 mm
5.8 mm
0.48 mm
0.5 mm
0.6 mm
0.8 mm
0.032 in
0.04 in
1 mm
1.2 mm
1.3 mm
2.5 mm
9.5 mm
18 mm
2.5 mm
3 mm
3.55 mm
5 mm
5.1 mm
5.5 mm
6.3 mm
6.35 mm
7.5 mm
7.8 mm
7.87 mm
0.31 in
8.33 mm
0.35 in
9.5 mm
17.1 mm
19 mm
0 C
- 55 C
- 50 C
- 40 C
- 30 C
+ 65 C
+ 70 C
+ 85 C
+ 125 C
+ 150 C
+ 170 C
+ 175 C
+ 185 C
+ 200 C
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
AS
AS32
AS35
Automotive
B57127P0_M301
B57213P0_Mx3
B57234S0_M0
B57235S
B57236S0_L0
B57237S
B57238S
B57238SxM0
B57364Sx_M0
CL
CLT01-38SQ7
CLT03-2Q3
ICL
ICL-16
ICL-28
MCL20