Accessories
Accessory
Adapters
Cable Clamp / Backshells
Chassis Mount DIN Connectors
Circular PCB DIN Sockets
Connectors
Contacts
DIN Connectors
DIN Socket Connectors
Housings
Latching DIN Connectors
Plugs
Protective Cap
Receptacles
Ring Lock DIN Connectors
Screened DIN Connectors
1 Contact
2 Contact
3 Contact
4 Contact
4 Contact, 4 Power
5 Contact
6 Contact
6 Contact, 6 Power
7 Contact
8 Contact
8 Contact, 8 Power
9 Contact
10 Contact
12 Contact
13 Contact
14 Contact
15 Contact
16 Contact
17 Contact
19 Contact
Female
Male
Pin (Male)
Socket (Female)
Gold
Nickel
Silver
Silver or Gold
Tin
Cable
Cable Mount
Chassis (Panel)
Flange Mount
Free Hanging
Panel
Panel Mount
PCB Mount
PCB Mount, Panel Mount
Screw Mount
SMD/SMT
Snap In
Straight
Through Hole
Cable
Coupler
Crimp
Crimp / Solder
IDC
Kinked Pin
Plug Connection
Screw
SMD/SMT
Solder
Solder Cup
Solder Lug
Solder Pin
Solder Tail
Through Hole
Wire
500 mA
500 mA, 6 A
800 mA
1 A
1.5 A
1.5 A, 5 A
2 A
2.5 A
3 A
4 A
5 A
6 A
7 A
7.5 A
9 A
10 A
12 A
13 A
16 A
21 A
3.3 V, 5 V
12 V
12 V, 100 V
12 VAC/DC
12 VDC
18 VDC
20 V
24 V
24 V, 320 V
24 VDC
25 V
30 V
30 VAC
30 VAC, 30 VDC
30 VAC/DC
32 V
32 VAC, 32 VDC
32 VAC/DC
34 V
34 VAC/DC
IP40
IP65
IP65, IP66, IP67
IP65, IP66, IP69
IP65, IP66, IP69K
IP65, IP66K, IP67
IP65, IP67
IP65, IP67, IP69K
IP65, IP68, IP69
IP65, IP68, IP69K
IP67
IP67, IP69K
IP68
IP68, IP69K
IP69K
7
152
164
4801.1200
4850.1310
4850.1410
4850.1610
4850.1810
4850.2600
4850.2610
4850.3800
121001
121012
121013
121023
121035
121036
121037
121040
121050
C016
C091
C091A
C091B
C091D
C16
Chassis Mount Sockets
Circular Panel Sockets
DIN Line Sockets
Field Attachable / Accessories
Flanged Panel Sockets
KMDLAX
MD-XXJ
MD-XXPL100
MD-XXSN
MD-XXSP
MD-XXSV
SDF-XXJ
Bag
Box
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube