Accessories
Backshells
BIX Connectors
Bussing Modules
Chain Contacts
Connector Kits
Connectors
Contacts
Dust Cap
Extraction Tools
Hardware
Housings
I/O Connectors
Insertion/Extraction Tools
Kits
Panel Connectors
Pin Modules
Plug Connectors
Plug Housings
Plugs
1 Position
2 Position
3 Position
4 Position
5 Position
6 Position
7 Position
8 Position
9 Position
10 Position
11 Position
12 Position
13 Position
14 Position
15 Position
16 Position
18 Position
20 Position
22 Position
23 Position
Cable
Flange Mount
Free Hanging
Free Hanging, Panel
Panel
Panel Mount
PCB
PCB Mount
Screw
SMD/SMT
Snap In
Through Hole
Wire
Crimp
IDC
Pin
Screw
SMD/SMT
Solder
Solder Cup
Solder Lug
Solder Pin
Through Hole
Wire
Wire Hole
Wire Leads
Wire Wrap
Aluminum
Brass
Copper
Diallyl Phthalate (DAP)
Glass Filled Polyester
Liquid Crystal Polymer (LCP)
Nylon
Plastic
Polyamide (PA)
Polybutylene Terephthalate (PBT)
Polycarbonate (PC)
Polyester
Polyphenylene Sulfide (PPS)
Stainless Steel
Thermoplastic
Zinc
Anodized Aluminium
Beryllium Copper
Brass
Brass, Phosphor Bronze
Brass, Phosphor bronze
Bronze
Copper
Copper Alloy
CuSN
Phosphor Bronze
Phosphor Bronze Alloy
Silicon Rubber
Spring Steel
Stainless Steel
Steel
Zinc Alloy
Cadmium
Clear Chromate
Gold
Gold over Nickel
Nickel
Olive Drab Cadmium
Silver
Tin
Zinc
144
516
519
556
566
8016
8017
8020
8660
38999 Aluminum
00-9286
527-149
A20
ARINAC 600 / 400
ARINC
ARINC 404, ARINC 600
ARINC600
ARINC 600
ARINC 777
ARINC M600