Accessories
Adapters
Board to Board Connector
Board to Board Connectors
Board-to-Board Connectors
Connector
Connectors
Contact
Contacts
Fixed Terminal Blocks
FPC-to-Board Connectors
Header
Headers
IDC Socket Connectors
Interposers
Kits
PCB Receptacle
Plug
Plugs
PowerStak Board-to-Board Connectors
1 Position
2 Position
3 Position
4 Position
5 Position
5 Power
6 Position
7 Position
8 Position
9 Position
10 Position
11 Position
12 Position
13 Position
14 Position
15 Position
16 Position
17 Position
18 Position
19 Position
0.175 mm
0.3 mm
0.35 mm (0.014 in)
0.4 mm (0.016 in)
0.5 mm (0.02 in)
0.6 mm (0.024 in)
0.635 mm (0.025 in)
0.64 mm (0.025 in)
0.65 mm (0.026 in)
0.8 mm (0.031 in)
0.8 mm (0.0315 in)
0.8 mm (0.315 in)
0.8 mm, 1.8 mm
0.875 mm (0.034 in)
0.9 mm (0.035 in)
1 mm (0.039 in)
1.15 mm (0.045 in)
1.2 mm (0.047 in)
1.25 mm (0.049 in)
1.27 mm (0.05 in)
1 Row
2 Row
3 Row
4
4 Row
5 Row
6 Row
7 Row
8 Row
10 Row
11 Row
12 Row
13 Row
14 Row
15 Row
18 Row
19 Row
20 Row
24 Row
30 Row
BGA
Compression
Crimp
IDC
Press Fit
SMD
Solder
Solder Balls
Solder Cup
Solder Pin
Straddle Mount
Through Hole
Wire Wrap
Horizontal
RIght Angle
Right Angle
Rotatable
Straight
Vertical
0.314 mm
0.393 mm
0.4 mm
0.433 mm
0.47 mm
0.472 mm
0.5 mm
0.511 mm
0.551 mm
0.590 mm
0.6 mm
0.6 mm, 0.7 mm
0.629 mm
0.65 mm
0.7 mm
0.7 mm, 0.8 mm
0.708 mm
0.748 mm
0.75 mm
0.787 mm
200 mA
200 mA, 5 A
250 mA
250 mA, 5 A
0.3 A, 5 A
300 mA
300 mA, 1 A
300 mA, 15 A
300 mA, 2 A
300 mA, 2.5 A
300 mA, 2.5 A, 4 A
300 mA, 3 A
300 mA, 4 A
300 mA, 5 A
300 mA, 500 mA
350 mA
400 mA
400 mA, 10 A
450 mA
450 mA, 2 A
5 V
5 V, 30 VAC
5 VAC
6 V
6 V, 30 VAC
7 V, 30 VAC
10 VAC
12 V
15 V
29.9 V
29.9 VAC
30 V
30 VAC
30 VAC, 1 VDC
30 VAC, 2 VDC
30 VAC, 3 VDC
30 VAC, 30 VDC
30 VAC, 4 VDC
30 VDC
40 V
2 Gbps
2.5 Gbps
3 Gbps
4 Gbps
5 Gbps
6 Gbps
8 Gbps
10 Gb/s
10 Gbps
12 Gbps
12.5 Gbps
14 Gbps
15 Gbps
16 Gb/s
16 Gbps
17 Gbps
19 Gbps
20 Gb/s
20 Gbps
25 Gb/s
0 C
- 65 C
- 60 C
- 55 C
- 50 C
- 45 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 100 C
+ 105 C
+105 C
+ 110 C
+ 120 C
+ 125 C
+ 130 C
+ 140 C
+ 150 C
+ 170 C
Gold
Gold over Palladium Nickel
Nickel
Palladium Nickel
Silver
Silver Alloy (Ag)
Tin
Tin Bismuth
Alloy
Beryllium Copper
Beryllium Copper, Phosphor Bronze
Brass
Brass, Phosphor Bronze
Copper
Copper Alloy
Copper Alloy, Phosphor Bronze
Copper-Nickel-Tin
Nickel
Nickel Copper
Phosphor Bronze
Phosphor Copper
Phosphorous Bronze
Tin
Diallyl Phthalate (DAP)
Glass Filled Polyester
Liquid Crystal Polymer (LCP)
Molded
Nickel
Nylon
Phenylpropanolamine (PPA)
Plastic
Polyamide (PA)
Polyamide (PA), Polybutylene Terephthalate (PBT)
Polybutylene Terephthalate (PBT)
Polycarbonate (PC)
Polycyclohexylenedimethylene Terephthalate (PCT)
Polyester
Polyester (PCT)
Polyphenylene Sulfide (PPA)
Polyphenylene Sulfide (PPS)
Polyphthalamide
Polypropylene (PP)
Resin
1 mm Free Height
2 mm AMPMODU
101
103
187 FASTON
0360
360
470
472
473
0813
0823
5015
5046
5047
5061
5078
5608
5652
5655
Bag
Bulk
Cut Tape
Each
Foam Pack
MouseReel
Reel
Tray
Tube
Waffle