MRC91EN24U3

Amphenol Aerospace
654-MRC91EN24U3
MRC91EN24U3

Ürt.:

Açıklama:
USB Kabloları / IEEE 1394 Kabloları SIZE 9 USB 3.0 RECP

Stok Durumu

Stok:
Mevcut Değil

Fiyatlandırma (EUR)

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Amphenol
Ürün Kategorisi: USB Kabloları / IEEE 1394 Kabloları
RoHS:  
USB Cables
USB 3.0
MRC Circular
9 Position
USB Type A
9 Position
Female / Male
2 ft
Black
High Speed
Marka: Amphenol Aerospace
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Akım Oranı: 2.5 A
Açıklama/İşlev: USB 3.0 cable assembly
Ceket Malzemesi: Polyvinyl Chloride (PVC)
Ürün Tipi: USB Cables / IEEE 1394 Cables
Fabrika Paket Miktarı: 1
Alt kategori:: Cable Assemblies
Birim Ağırlık: 91,572 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

Multi-Media Ruggedized Connectors (MRC)

Amphenol Aerospace Multi-Media Ruggedized Connectors (MRC) are specifically designed to meet USB 2.0/3.0, 10Gb Ethernet, and HDMI protocols. The series includes micro-miniature connectors, flange mounting plugs, and cable assemblies. The MRC connectors are ideal for commercial, industrial, and military communication systems. Their compact size and IP67 rating make them suitable for harsh environments. MRC flange mounting plugs feature rigid contacts that are flat to the front surface of the connector. They can be used in applications such as ruggedized displays, radios, and routers that may come in contact with dirt and sand during use. They can be easily cleaned by simply wiping off debris. MRC cable assemblies utilize connectors with spring-loaded contacts and coupling styles that mate with the standard flange mounting plug. Amphenol Aerospace Multi-Media Ruggedized Connectors (MRC) offer durability, withstanding 2000 mating cycles.

High-Speed Solutions

Amphenol Aerospace High-Speed Solutions feature connector and cable solutions for both high-speed copper and fiber-optic applications. Amphenol Aerospace high-speed fiber-optic interconnects are designed for use in harsh environments in military and aerospace applications. Amphenol Aerospace high-speed/high-frequency copper interconnects provide high-speed transmission and operate in high-frequency conditions. Amphenol Aerospace also provides a large array of high-speed cable assemblies with high-speed Quadrax and differential Twinax contacts, as well as coax and concentric Twinax contacts.