AC Charging Cable
DC Charging Cable
Outdoor
AC Level 2
Mode 2
Mode 3
Mode 3, Case B
Mode 3, Case C
Mode 4
Type 1
Type 2
CCS Type 1
CCS Type 2
CHAdeMO
GB/T
SAE1772
SAEJ1772
SAEJ3400
Type 1
Type 2
1 m
1.5 m
10 ft
10 m
11 m
13 ft
16 ft
16 ft, 4 in
18 ft
19 ft
19 ft, 8 in
2 m
2.5 m
20 ft
22 ft
25 ft
3 m
4 m
4.6 m
5 m
2 A, 32 A
2 A, 80 A
6 A
8 A
10 A
14 A
15 A
16 A
20 A
30 A
32 A
40 A
48 A
50 A
60 A
63 A
63 A, 500 A
80 A
125 A
150 A
30 VAC, 1 kVDC
30 VAC, 250 VAC
120 VAC
120 VAC 240 VAC
240 V
240 VAC
250 V
250 VAC
300 VAC
400 VAC
480 V
480 VAC
480 VAC, 1 kVDC
500 V
600 V
1 kV
1 kVDC
1.5 kVDC
2.7 kVDC
8 kW
11 kW
22 kW
26.6 kW
125 kW
200 kW
250 kW
300 kW
10 Position
3 Position
5 Position
7 Position
Cross-linked Polyethylene (XLPE)
Ethylene Propylene Diene Monomer Rubber (EPDM)
Polyurethane (PUR)
Thermoplastic (TP)
Thermoplastic Elastomer (TPE)
Thermoplastic Polyurethane (TPU)
Thermoplastic polyurethane (TPU)
5.8 mm
12.8 mm
13.5 mm
13.6 mm
16.5 mm
17 mm
19.5 mm
22 mm
22.6 mm
28.1 mm
30 mm
33.9 mm
35.3 mm
14.7 in
16 in
19 in
Black
Black, Red
Gray
Orange
Red
+ 50 C
+ 55 C
+ 85 C
+ 125 C
+ 130 C
IP20
IP24
IP24, IP44
IP44
IP54
IP55
IP56
IP67
CCS Type 2
Crimp Housing
EV Type 1
Female
GB/T
IEC 62196-3
NACS Connector
No Connector
Plug
Socket
Type 1
Type 2
Male
No Connector
Pigtail
Plug
Terminal
Type 2
AC Smart
CA EV
CCS1
CHARGE COUPLER T2
Charge Mode 2
CHARX Connect
ER Series SAE J1772
EV
HVA 280
J2CE
KW1C
NACS
SB175
SB350