Accessories
Circular Metric Connectors
Connectors
1 Power Contact
1 Power PE Contact
3 Power + PE
4 Position
4 Power
4 Power, 1 Special
5 Position
5 Power
5 Power + PE
6 Power + PE
7 Power + PE
1 Contact
1 Signal, 2 Power, 1 Quadrex + PE
2 Contact
2 Contact + PE
2 Contact, 3 Power + PE
2 Signal + PE
2 Signal, 4 Power
3 Contact
3 Contact + PE
1/2 in
7/8 in
7/8-16 UN-2A, 7/8-16 UN-2B
Bulkhead
M10
M10 x 0.5
M12
M12, 7/8 in
M12, M14
M12, M15
M12, M23
M12, M8
M12, PG7
M12, PG9
M12 x 1
M12 x 1.5
M12 x 4
M12 x 4, M23
M12 x 6
M12 x 6, M23
AS-i
BNC
Cable
Clamp
Crimp
IDC
M12
Pin
Plug Connection
Pluggable Screw
Push-In
Push-Lock Spring
Quick Connect
Quick Disconnect
Screw
Screw Clamp
SMD
SMD/SMT
SMD/SMT, Flange
Solder
A Coded
B Coded
C Coded
D Coded
F Coded
K Coded
L Coded
M Coded
N Coded
P Coded
S Coded
T Coded
X Coded
Y Coded
20 mA
50 mA
100 mA
208.3 mA
0.5 A
500 mA
500 mA, 4 A
500 mA, 6 A
800 mA
1 A
1 A, 18 A, 500 mA
1 A, 5 A
1.18 A
1.2 A
1.5 A
1.75 A
2 A
3 A
3 A, 5 A
3.5 A
5 V, 48 VAC, 60 VDC
6.5 V
10 V to 30 V
10 VDC
10 VDC to 30 VDC
12 V
12 V, 240 V
12 VDC to 30 VDC
24 V
24 VAC, 24 VDC
24 VAC/DC
24 VAC/DC to 230 VAC/DC
24 VDC
30 V
30 VAC
30 VAC, 30 VDC
30 VAC, 36 VDC
30 VAC, 50 VDC, 630 VAC, 850 VDC
30 VAC/30 VDC
30 VAC/DC
-
IP20
IP20, IP67
IP40
IP50
IP54
IP65
IP65, IP66, IP67
IP65, IP66K, IP67
IP65, IP67
IP65, IP67, IP68
IP65, IP67, IP68, IP69
IP65, IP67, IP68, IP69K
IP65, IP67, IP69, IP69K
IP65, IP67, IP69K
IP65, IP68
IP65, IP68, IP69K
IP66
IP66, IP67
IP66, IP67, IP68
7
617
623
76650
84586
84854
84864
120009
120011
120017
120031
120039
120066
120068
120070
120071
120072
120074
120075
120076
Box
Bulk
Cut Tape
Each
MouseReel
Reel
Tray
Tube