Accessories
Adapters
Bulkhead Connectors
Cable Connectors
Cable Kits
Cable Plugs
Circular Connector
Connector
Connector Assemblies
Connector Kits
Connectors
Hermetic Receptacles
Housings
Industrial Connector
Plug
Plug Assemblies
Plug Kits
Plugs
Receptacle
Receptacle Assemblies
1 Position
2 Position
3 Position
4 Position
5 Position
6 Position
7 Position
8 Position
9 Position
10 Position
11 Position
12 Position
13 Position
14 Position
15 Position
16 Position
17 Position
18 Position
19 Position
20 Position
Pin (Male)
Pin (Male), Socket (Female)
Socket (Female)
Without Pin Contacts
Without Socket Contacts
0
1
2
3
3.5
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
Box Mount
Cable
Cable Mount
Cable Mount / Free Hanging
Flange Mount
Free Hanging
In-Line
Panel
Panel Mount
PCB
PCB Mount
Push Fit
Screw
Screw Mount
SMD/SMT
Solder
Straight
Through Hole
Wall
Wall Mount
Cable
Cable-Crimp
Clamp
Crimp
Crimp / Solder
IDC
PCB
PC Pin
PC Tail
Pluggable Screw
Print (Straight)
Push-In
Right Angle
Screw
SMD/SMT
Solder
Solder Cup
Solder Pin
Solder Tail
Terminal Block
Cadmium
Gold
Gold over Copper
Gold over Nickel
Nickel
Nickel / Gold
Nickel over Copper
Nickel Silver
Silver
Silver or Gold
Tin
Zinc
Aluminium
Aluminum
Aluminum Alloy
Brass
Brass Zinc Alloy
Bronze
Cadmium
Composite
Copper Alloy
Copper Zinc
Low-Density Polyethylene (LDPE)
Metal
Neoprene
Nickel
Nylon
Nylon, Polyolefin
Plastic
Plastic Resin
Polyacrylonitrile Butadiene Styrene (ABS)
Polyamide (PA)
Adapter
Backnut
Backnut, Sealed
Backshell
Backshell Extender
Blind Socket
Boot
Bushing
Cable Braid Termination
Cable Clamp
Cable Clamp with Strain Relief
Cable Clamps with Strain Relief
Cable Gland
Cable Gland Pack
Cable Grip
Cable Housing
Cable Seal
Cap
Cap & Chain
Cap (Conductive Cap)
1.14 mm
1.2 mm
1.6 mm
2 mm
2.61 mm
2.89 mm
3.48 mm
3.96 mm
4 mm
4.19 mm
4.57 mm
4.6 mm
4.7 mm
5 mm
5.3 mm
5.46 mm
5.74 mm
6 mm
6.22 mm
6.5 mm
1.03 mm
1.04 mm
0.05 in
1.4 mm
2.89 mm
3 mm
3.18 mm
3.7 mm
4.3 mm
4.56 mm
5 mm
6 mm
6.35 mm
6.65 mm
7.7 mm
8 mm
8.38 mm
8.9 mm
9.01 mm
9.14 mm
-
IP40
IP44
IP50
IP54
IP55X
IP5X
IP64, IP69, IPX9K
IP65
IP65, IP66, IP67
IP65, IP66, IP67, IP68
Ip65, IP66, IP67, IP68
IP65, IP67
IP65, IP67, IP69K
IP65, IP68
IP65, IP68, IP69K
IP65, IP69K
IP66
IP66, IP67
IP66, IP67, IP68
00
7/8
05
17
44
600
615
623
711
838
840
847
868
869
870
915
917
923
951
4000 Buccaneer
Bag
Box
Bulk
Cut Tape
Each
Kit
MouseReel
Reel
Tray
Tube