Accessories
Adapters
Beehive I/O Connectors
Board Connectors
Busbar Connectors
Cable Connectors
Cable Plug Kits
Cage Assemblies
Cages
Camera Backshell Assemblies
Camera I/O Modules
CFP Connectors
Connector Kits
Connectors
Contacts
Docking Connectors
Hardware
Hardware Kits
HDMI
Headers
Female
Jack (Female)
Male
Male / Female
Pin (Male)
Plug (Male)
Socket (Female)
0 Position
1 Position
2 Position
3 Position
4 Position
5 Position
6 Position
7 Position
8 Position
9 Position
9 Position, 25 Position
10 Position
12 Position
13 Position
14 Position
15 Position
15 Position, 7 Position
16 Position
17 Position
18 Position
0.03 mm
0.4 mm
0.5 mm
0.6 mm
0.635 mm
0.75 mm
0.8 mm
0.8 mm, 1.27 mm
0.88 mm
1 mm
1 mm, 1.27 mm
1.25 mm
1.27 mm
1.27 mm, 0.8 mm
1.905 mm
2 mm
2.03 mm
2.16 mm
2.54 mm
2.8 mm
3.3 V
5 V
10 V
12 V
15 V
24 V
29.9 V
29.9 VAC
30 V
30 V, 130 V
30 VAC
30 VAC, 30 VDC
30 VAC, 42 VDC
30 VDC
31.5 V
31.5 VAC
32 V
32 VAC/DC
40 VAC
42 V
Gold
Matte Tin
Nickel
Nickel over Gold
Pure Tin, Gold or GXT
Silver
Tin
Tin over Nickel
Board Lock
Bulkhead
Cable
Cable Mount
Cable Mount / Free Hanging
Crimp
Free Hanging
Free Hanging (In-line)
IDC
Mounting Flange
Mounting Peg
Panel Mount
PCB Mount
Plug
Plug In
Press Fit
Screw
SMD/SMT
Snap In
Straddle Mount
Cable
Clamp
Crimp
Hybrid
IDC
PCB
Piercing
Press Fit
Quick Connect
Screw
SMD/SMT
Solder
Solder Cup
Solder Lug
Solder Pin
Solder Tab
Solder Tail
Through Hole
Wire
Wire Leads
45 deg
Horizontal
Right Angle
Straight
Vertical
0.05
1
111
112
361
363
900
901
902
903
904
3500
9157
47018
47080
47155
47306
47634
51233
51234
IP20
IP54
IP64
IP65, IP67
IP67
0 C
- 65 C
- 55 C
- 50 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 105 C
+ 125 C
+ 150 C
+ 175 C
Bag
Bulk
Cut Tape
Each
Kit
MouseReel
Reel
Tray
Tube