Accessories
Camera Sockets
Connector Hardware
Contacts
DIP / SIP Sockets
DIP Sockets
Fixed Terminal Blocks
Headers
IC Sockets
Integrated Circuit (IC) Socket Cover
Jumper Pins
LGA Sockets
PCB Pins
PGA Sockets
Pin Receptacles
Pins
PLCC Sockets
QFN Sockets
QFP Sockets
Receptacles
1 Position
2 Position
3 Position
4 Position
5 Position
6 Position
7 Position
8 Position
9 Position
10 Position
11 Position
12 Position
13 Position
14 Position
15 Position
16 Position
17 Position
18 Position
19 Position
20 Position
1 Row
2 Row
3 Row
4 Row
5 Row
6 Row
7 Row
8 Row
9 Row
10 Row
11 Row
12 Row
13 Row
15 Row
17 Row
18 Row
20 Row
21 Row
26 Row
Backplate
Bifurcated Contact
Bolster Assembly
Bus Socket
Carrier Assembly
Chip Carrier
Chip Carrier Extraction Tool
Closed Frame
Collet
Collet Contact
DIP
DIP Adapter
DIP Collet Socket with Wire Wrap
DIP Connector
DIP Header
DIP Socket
DIP Socket W/Bifurcated Contacts And Solder Pin Tails
DIP Socket with Solder Tail Bifurcated Contact
DIP Socket with Wire Wrap Bifurcated Contact
DIP Test Socket
0.05 mm
0.4 mm
0.40 mm
0.5 mm
0.6 mm
0.64 mm
0.65 mm
0.8 mm
0.9 mm
1 mm
1.0 mm
1.27 mm
1.78 mm
2 mm
2.54 mm
2.54 mm (0.1 in)
5.08 mm
5.94 mm
7.62 mm
Crimp
Gull Wing Lead
Press Fit
Screw
SMD/SMT
Solder
Solder Ball
Solder Cup
Solder Lug
Solder Pad
Solder Pin
Solder Tab
Solder Tail
Through Hole
Wire
Wire Wrap
Gold
Nickel
Nickel Boron
Silver
Tin
1 mm
1.27 mm
2 mm
0.1 in
2.54 mm
2.54 mm (0.1 in)
5.08 mm
6.35 mm
7.62 mm
7.62 mm (0.3 in)
7.62 mm, 15.24 mm
8.23 mm
10.16 mm
10.9 mm
15.24 mm
19.05 mm
20.32 mm
20.7 mm
22.86 mm
25.4 mm
0 C
- 65 C
- 55 C
- 50 C
- 40 C
- 25 C
+ 85 C
+ 100 C
+ 105 C
+ 125 C
+ 126 C
+ 130 C
+ 140 C
+ 150 C
+ 170 C
+ 200 C
+ 250 C
+ 260 C
3
4
8
0038
38
0039
39
0040
40
0066
66
0067
67
0086
86
0088
88
0089
89
0104
Bulk
Cut Tape
Each
MouseReel
Reel
Tray
Tube