9
15
16 AMP
45
50
062
75
500
696
2002
2005
2030
2481
19045
19401
19403
19421
19425
19426
29045
Accessories
Accessory
Backshell
Backshells
Barrier Terminal Blocks
Cable Connector
Cap Housings
Conductor Connector
Connector
Connector Assemblies
Connector Hardwares
Connector Kits
Connectors
Contact
Contact Insert
Contact Insert Module
Contact Inserts
Contacts
Contcats
DC Plugs
5.7 mm Surlok Plus Plug
8 mm Surlok Plus Plug
10B Docking Frame
10B Docking Frame, Fixed
10B Docking Frame, Float
10B Docking Frame, Rear Mount
16B Docking Frame
16B Docking Frame, Fixed
16B Docking Frame, Float
16B Docking Frame, Rear Mount
24B Docking Frame
24B Docking Frame, Fixed
24B Docking Frame, Float
24B Docking Frame, Rear Mount
6B Docking Frame
6B Docking Frame, Float
6B Docking Frame, Rear Mount
AC Power Input
Adapter
Adapter Flange
Bayonet Locking
Central Lever Locking
Clip Locking
Double Locking
Double Locking Lever
Latch
Screw Locking
Single Locking
Snap-In Latch
With Boardlocks
500 mA
+/- 1 A, +/- 200 A
1 A
1 A, 10 A
1 A, 200 A
1.2 A
1.2 A, 30 A
1.5 A
1.5 A, 15 A
1.5 A, 2 A, 15 A
1.5 A, 20 A
1.5 A, 3 A, 15 A
1.75 A
2 A
+/- 3 A to +/- 6.8 A
3 A
3 A, 10 A
3 A, 120 A
3 A, 20 A
3 A, 500 mA
1 Position
1 Position + PE
2 Position
2 Position + E
2 Position + PE
2 Position to 4 Position
2 Position, 2 Position
2 Position, 4 Position
3 Position
3 Position + E
3 Position + N + E
3 Position + PE
3 Position, 6 Position
4 Position
4 Position + PE
4 Position + RJ45
4 Position, 8 Position
5 Position
5 Position + PE
5 Position to 6 Position
Busbar
Cable
Clamp
Crimp
Crimp, Solder
IDC
Panel
Press Fit
Push-In
Quick Connect
Quick Lock
Quick Lock, Crimp
Screw
Screw Terminal
SMD/SMT
Snap In
Solder
Solder Cup
Solder Lug
Solder Pin
12 mV
5 V
10 VAC
12 V
16 V
18 V
20 V, 200 V
24 V
24 V, 250 V
24 VAC, 60 VDC
24 VAC, 60 VDC, 250 VAC
24 VDC
30 V
30 V, 600 V
30 VAC
30 VAC, 630 VAC, 50 VDC, 850 VDC
32 V
36 V
42 V
48 V
4 mm, 6 mm
9.94 mm x 20.6 mm x 6.9 mm
10 mm
16 mm
20 mm x 5.5 mm
20 mm x 5.55 mm x 12.7 mm
22 mm x 5.55 mm x 13 mm
26.4 mm x 22.9 mm x 10.4 mm
29.35 mm x 12.55 mm x 14.53 mm
29.35 mm x 17.55 mm x 14.53 mm
29.35 mm x 17.55 mm x 21.33 mm
29.35 mm x 17.55 mm x 29.03 mm
29.35 mm x 24.66 mm x 14.3 mm
29.35 mm x 8.22 mm x 14.53 mm
34.1 mm x 31 mm x 24 mm
34.92 mm x 17.55 mm x 51.2 mm
34.92 mm x 20.75 mm x 13.45 mm
34.92 mm x 25.75 mm x 13.45 mm
34.92 mm x 25.75 mm x 20.7 mm
34.92 mm x 25.75 mm x 27.95 mm
Bottom
Front
Lateral
Left
Right
Side
Side, Top
Side Entry
Straight
Top
Female
Female, Male
Fenale
Genderless
Male
Male, Female
Pin
Pin (Male)
Pin (Male), Socket (Female)
Plug
Plug (Pin)
Receptacle
Socket
Socket (Female)
1/2 in NPT
1/2 in NPT, M25
3/4 in NPT
1 in NPT
1 1/4 in NPT
1 x M25
1 x M32
1 x M40
1 x M50
#8 x 7/8
1/2-20
1/4-20
10-24
10-32
2M25
3/8-16
3M25
4-40
5/16-32
8-32
Aluminium
Aluminum
Aluminum, Polybutylene Terephthalate (PBT)
ALuminum Alloy
Aluminum Alloy
Aluminum Die Cast Alloy
Brass
Brass, Nickel Plated
Composite
Copper
Copper Plated Steel
Copper Zinc Alloy
Diallyl Phthalate (DAP)
Diecast Zinc
Die-Cast Zinc
Elastomer
Epoxy
Ethylene Propylene Diene Monomer (EPDM)
Fluoroelastomer
Fluoropolymer
100 A
350 A
Copper
Gold
Gold, Silver
Gold over Nickel
Matte Tin, Silver
Nickel
Nickel Silver
Noble Metal
Silver
Tin
Tin / Silver
Aluminium
Aluminum
Beryllium Copper
Beryllium Copper, Brass
Beryllium Copper, Copper Alloy
Brass
Brass, Beryllium Copper
Brass, Copper
Brass, Copper Alloy
Brass Alloy
Bronze
Copper
Copper Alloy
Copper Alloy, Bronze
Copper Nickel
Copper Nickel Alloy
Copper Zinc
Copper Zinc Alloy (CuZn)
Delrin Acetal
Die Cast Aluminum
1 AWG
2 AWG
2 AWG, 20 AWG
3 AWG
4 AWG
5 AWG
5 AWG, 24 AWG
6 AWG
6 AWG, 24 AWG
8 AWG
10 AWG
10 AWG, 22 AWG
10 AWG, 24 AWG
10 AWG, 26 AWG
12 AWG
12 AWG, 18 AWG
12 AWG, 22 AWG
12 AWG, 24 AWG
13 AWG
14 AWG
0 AWG
1 AWG
2 AWG
2 AWG, 13 AWG
2 AWG, 14 AWG
4 AWG
5 AWG
5 AWG, 14 AWG
6 AWG
6 AWG, 14 AWG
7 AWG
8 AWG
8 AWG, 14 AWG
10 AWG
10 AWG, 12 AWG, 14 AWG
10 AWG, 14 AWG
10 AWG, 28 AWG
11 AWG
12 AWG
12 AWG, 14 AWG
IP00
IP10
IP20
IP20, IP40
IP23
IP2X, IP67
IP2XB
IP3
IP30
IP40
IP44
IP44, IP65, IP67
IP44, IP67
IP50
IP54
IP54, IP66
IP54, IP66, IP67
IP64
IP65
IP 65
Bag
Box
Bubble Pack
Bulk
Cut Tape
Each
Reel
Spool
Tray
Tube