Headers & Wire Housings
Power to the Board
Male
Pin (Male)
Pin (Male), Socket (Female)
Socket (Female)
Without Pin Contacts
Without Socket Contacts
500 mA
500 mA, 3 A
1 A
1 A, 12 A
1 A, 13.5 A
1 A, 15 A
1 A, 16 A, 20 A
1 A, 30 A
1.5 A
2 A
2 A, 10 A
2.2 A
2.4 A, 10 A
2.5 A
2.5 A, 30 A
2.5 A, 60 A
2.8 A, 10 A
2.8 A, 2 A
3 A
3 A, 10 A
10.8 V
12 V
17 V, 548 V
30 V
30 VDC
30 VDC, 250 VAC, 250 VDC
32 V
40 V
40 VAC, 30 VDC
48 V
50 V
50 VAC
50 VAC, 120 VDC
50 VAC, 300 VAC
50 VAC, 50 VDC
50 VAC, 50 VDC, 250 VAC, 250 VDC
50 VAC/DC
60 V
60 V, 200 V
60 V, 200 V, 300 V
1 Position
1 Power
1 Power, 24 Signal
1 Power, 34 Signal
1 Power, 36 Signal
1 Power, 8 Signal
2 Position
2 Position, 4 Position
2 Position, 8 Position
2 Power
2 Power, 10 Signal
2 Power, 100 Signal
2 Power, 12 Signal
2 Power, 120 Signal
2 Power, 128 Signal
2 Power, 136 Signal
2 Power, 148 Signal
2 Power, 15 Signal
2 Power, 16 Signal
2 Power, 2 Signal
Board Lock
Board Mount
Bracket
Busbar
Cable
Cable Mount
Cable Mount / Free Hanging
DIN Rail
Free Hanging
Guide Pin
In Line
Kinked Pin
Locating Peg
Mounting Flange
Mounting Peg
Panel
Panel Mount
Panle Mount
PCB Mount
Press Fit
Busbar
Cable
Crimp
Crimp, Solder
Female Thread
IDC
Male Thread
PCB
Pin
Press Fit
Press-Fit
Quick Connect
Right Angle
Screw
SMD/SMT
SMT
Solder
Solder Cup
Solder Pin
Solder Tail
0.8 mm
1 mm
1.2 mm
1.25 mm
1.25 mm (0.049 in)
1.27 mm
1.27 mm, 12 mm
1.27 mm, 2.54 mm
1.4 mm
1.5 mm, 3 mm
1.5 mm, 7.5 mm
1.6 mm
1.7 mm
1.9 mm
2 mm
2 mm (0.079 in)
2 mm, 4 mm
2 mm, 5 mm
2 mm, 5.5 mm
2 mm, 5.78 mm
2 Piece Power Connector
372
751
808
0809
888
2191
5557
5559
34967
42385
43380
44474
45938
45984
45985
46010
46011
46079
46081
Bag
Bulk
Cut Tape
Each
MouseReel
Reel
Tray
Tube