0.8 mm
1 mm
1.85 mm
2.4 mm
2.92 mm
3.5 mm
4 mm
7 mm
2.2/5
7/16
4.1/9.5
1.0/2.3
2.9
2.92
3.5
4.1/9.5 Mini DIN
2.92 MM
10-32
4.3-10
AFI
Female
Female (Jack)
Jack
Jack (Female)
Male
Male (Plug)
Plug
Plug (Male)
1 mm
1.85 mm
2 mm
2.4 mm
2.92 mm
3.5 mm
4 mm
7 mm
1.6/5.6
7/16
4.1/9.5
1.0/2.3
4.3-10
AFI
AMC
Adapter Kit
BMA
BMC
BMR
BMZ
Felame (Jack)
Female
Female (Jack)
Jack
Jack (Female)
Jack (Socket)
Male
Male (Plug)
Plug
Plug (Female)
Plug (Male)
Socket (Female)
75 MHz
100 MHz
200 MHz
300 MHz
500 MHz
750 MHz
1 GHz
1.4 GHz
1.5 GHz
2 GHz
2.5 GHz
2.6 GHz
2.61 GHz
3 GHz
3.3 GHz
3.5 GHz
3.95 GHz
4 GHz
4.9 GHz
5 GHz
50 Ohms
50 Ohms, 75 Ohms
75 Ohms
78 Ohms
800 Ohms
Non-Constant
Bulkhead
Flange
Isolated
Sealed Bulkhead
Standard
Bulkhead
Flange
Isolated
Pin Contact
Sealed Bulkhead
Socket Contact
Standard
00
1.85 mm
2.92 mm
2.2/5
4.3/10
7/16 DIN Adapters
4.1/9.5
1.0/2.3
01
70
134
3430
73251
73386
73419
73420
4.1/9.5 Mini DIN Adapters
0A
0S
1.0mm Adapters
2.92 Female to 2.4 mm Female
Adapter Kit
BNC
BNC Male to SMA Female
Bulkhead
Bullet
Cable
Female to Female
Female to Male
Female to Male
F Female to BNC Male
Floating
Jack to Jack
Jack to Plug
Male (Plug) to Female (Jack)
Male to Female
Male to Male
NanoRF Female to 2.92 mm Female
NanoRF Male to 1.85 mm Female
NanoRF Male to 2.92 mm Female
1.08
1.1
1.12
1.15
1.15 VSWR
1.18
1.2
1.22
1.25
1.3
1.35
1.4
1.4 VSWR
1.45
1.5
1.6
36.6 dB
170 VAC
1:30:1
1.06:1
Brass
Bronze
Chrome
Copper, Tin, Zinc
Copper / Tin / Zinc
Gold
Gold, Nickel
Gold, Passivated
Gold over Nickel
Nickel
Nickel, Passivated
Passivated
Silver
Silver, Bronze
Stainless Steel
Stainless Steel, Passivated
Tin
Tri-Metal
Aluminum
Beryllium Copper
Beryllium Copper, Stainless Steel
Beryllium Copper, Stainles Steel
Bras
Brass
Brass, Stainless Steel
Brass/Zinc Alloy
Brass / Zinc Alloy
Bronze
Copper
Coppery
Phosphor Bronze
Plastic
Polypropylene (PP)
Stainless Steel
Steel
Zinc
Zinc Alloy
Copper
Gold
Nickel
Passivated
Silver
Sliver
Tin