Banner Engineering DIN Ray Klemensleri

Sonuçlar: 6
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Tip Akım Oranı Voltaj Derecesi Muhafaza Materyalleri Montaj Stili Uzunluk Genişlik Yükseklik
Banner Engineering DIN Ray Klemensleri DC Power Supply BENC4 Assy; Input Supply 85-264 V ac 50/60 Hz 120-370 V dc; Output: 24 V 0.6 A; Terminal Block Connectors; Input: 3-pin Mini Integral QD; Output: 300 mm (12 in) M12 Pigtail QD
Power Supply with Environmental Enclosure and Quick Disconnect 600 mA 85 VAC to 264 VAC, 120 VDC to 370 VDC Polyester Chassis Mount 167.4 mm 87.6 mm 138 mm
Banner Engineering DIN Ray Klemensleri DC Power Supply BENC4 Assy; Input Supply 85-264 V ac 50/60 Hz 120-370 V dc; Output: 24 V 1.3 A; Terminal Block Connectors; Input: 3-pin Mini Integral QD; Output: 300 mm (12 in) M12 Pigtail QD
Power Supply with Environmental Enclosure and Quick Disconnect 1.3 A 85 VAC to 264 VAC, 120 VDC to 370 VDC Polyester Chassis Mount 167.4 mm 87.6 mm 138 mm
Banner Engineering DIN Ray Klemensleri DC Power Supply BENC4 Assy; Input Supply 85-264 V ac 50/60 Hz 120-370 V dc; Output: 24 V 2.5 A; Terminal Block Connectors; Input: 3-pin Mini Integral QD; Output: 300 mm (12 in) M12 Pigtail QD
Power Supply with Environmental Enclosure and Quick Disconnect 2.5 A 85 VAC to 264 VAC, 120 VDC to 370 VDC Polyester Chassis Mount 167.4 mm 87.6 mm 138 mm
Banner Engineering DIN Ray Klemensleri DC Power Supply BENC4 Kit; Input Supply 85-264 V ac 50/60 Hz 120-370 V dc; Output: 24 V 0.6 A; Terminal Block Connectors
Power Supply with Environmental Enclosure and Cable Gland 600 mA 85 VAC to 264 VAC, 120 VDC to 370 VDC Polyester Chassis Mount 167.4 mm 87.6 mm 138 mm
Banner Engineering DIN Ray Klemensleri DC Power Supply BENC4 Kit; Input Supply 85-264 V ac 50/60 Hz 120-370 V dc; Output: 24 V 1.3 A; Terminal Block Connectors
Power Supply with Environmental Enclosure and Cable Gland 1.3 A 85 VAC to 264 VAC, 120 VDC to 370 VDC Polyester Chassis Mount 167.4 mm 87.6 mm 138 mm
Banner Engineering DIN Ray Klemensleri DC Power Supply BENC4 Kit; Input Supply 85-264 V ac 50/60 Hz 120-370 V dc; Output: 24 V 2.5 A; Terminal Block Connectors
Power Supply with Environmental Enclosure and Cable Gland 2.5 A 85 VAC to 264 VAC, 120 VDC to 370 VDC Polyester Chassis Mount 167.4 mm 87.6 mm 138 mm