Accessories
Alarm Module
Analog Input Remote Terminal Block
Basic Terminal Distribution Block
Basic Terminal Distribution Block with Supply
Bolt Connection
Bolt Connection Terminal Block
Bridge
Bus Connector
Bus Coupler
Busbar
Circuit Separators
Coding Pin
Compact Power Block
Compact Terminal Block
Component Holder
Component Housing
Component Terminal Block
Conductor
Connection Distributor
1 Position
2 Position
3 Position
4 Position
5 Position
6 Position
7 Position
8 Position
9 Position
10 Position
11 Position
12 Position
13 Position
14 Position
15 Position
16 Position
17 Position
18 Position
19 Position
20 Position
1.5 mm
2 mm
2.5 mm
2.54 mm
3.3 mm
3.5 mm
3.81 mm
4.5 mm
5 mm
5.08 mm
5.2 mm
5.4 mm
6 mm
6.1 mm
6.2 mm
6.3 mm
6.35 mm
7.13 mm
7.5 mm
7.62 mm
6 mA
10 mA
20 mA
25 mA
30 mA
35 mA
48 mA
50 mA
55 mA
60 mA
100 mA
120 mA
200 mA
225 mA
500 mA
600 mA
700 mA
800 mA
1 A
1.3 A
500 mV
5 VDC
6 V to 60 V
10 VDC
12 V
12 VDC, 24 VDC
15 V
15 VAC
24 V
24 VAC
24 VDC
26 VDC
28 V
30 V
30 VAC
30 VAC to 680 VAC
32 V
36 V
48 V
50 V
Bolt
Bolt, Screw
Card Edge
Crimp
IDC/IDT
Leg Spring
Plug
Power-Turn
Push-In
Push-Pull
Quick
Ring Cable Lug
Screw
Screw, Plug-In
Screw, Power-Turn
Screw, Push-In
Slip-On
Solder
Solder Pin
Spade
Amber
Beige
Beige, Black, Yellow
Beige, Blue
Beige, Blue, Black, Yellow
Beige / Yellow
Black
Black, Gray
Black, Gray, Orange
Black, Gray (Light Gray), Orange
Black, Orange
Black, Tan
Black, Yellow
Black / Orange
Black / Yellow
Blue
Blue, Gray
Blue, Green, Yellow
Blue (Turquoise)
Blue-Green
Acrylonitrile Butadiene Styrene (ABS)
Brass
Ceramic
Liquid Crystal Polymer (LCP)
Nylon
Polyamide (PA)
Polybutylene Terephthalate (PBT)
Polycarbonate (PC)
Polyester
Polypropylene (PP)
Polyvinyl Chloride (PVC)
Thermoplastic (TP)
Thermoset Plastic
Wemid
UL 94 HB
UL 94V-0
UL 94 V-0
UL 94 V-0, UL 94 V-2
UL 94V-2
UL 94 V-2
32 mm, 35 mm
35 mm
Adhesive
Bus Bar
Chassis Mount
C-Rail
DIN Rail
DIN Rail (15)
DIN Rail (32, 35)
DIN Rail (35)
DIN Rail (NS 15, NS 35/7.5, NS 35/15)
DIN Rail (NS 15)
DIN Rail (NS 32, NS 35/15)
DIN Rail (NS 32, NS 35/7.5, NS 35/15)
DIN Rail (NS 32, NS 35/7.5)
DIN Rail (NS 32, NS 35)
DIN Rail (NS 32)
DIN Rail (NS 35/15, NS 32)
DIN Rail (NS 35/15)
DIN Rail (NS 35/7.5, NS 35/15, NS 32)
0 AWG
2 AWG
3 AWG
4 AWG
6 AWG
8 AWG
8 AWG, 14 AWG
10 AWG
12 AWG
14 AWG
16 AWG
18 AWG
20 AWG
22 AWG
24 AWG
26 AWG
28 AWG
30 AWG
32 AWG
300 AWG
00 AWG
0 AWG
2/10 AWG
4/10 AWG
1 AWG
2 AWG
2 AWG, 1 AWG
3 AWG
4 AWG
4 AWG, 10 AWG
4 AWG to 10 AWG
6 AWG
8 AWG
10 AWG
12 AWG
14 AWG
16 AWG
18 AWG
20 AWG
22 AWG
4 mm
5 mm
5.1 mm
6 mm
7.26 mm
7.37 mm
8.5 mm
8.6 mm
9 mm
11 mm
11.3 mm
11.5 mm
12 mm
12.2 mm
14 mm
15 mm
15.44 mm
15.65 mm
15.8 mm
16 mm
0.8 mm
0.01 in
1 mm
1.5 mm
2 mm
2.2 mm
0.1 in
2.5 mm
2.58 mm
2.6 mm
2.62 mm
3 mm
3.1 mm
3.5 mm
0.15 in
3.8 mm
4 mm
4.15 mm
4.2 mm
4.3 mm
0.0254 mm
0.03 in
1.5 mm
2 mm
2.58 mm
2.62 mm
3 mm
3.5 mm
0.2 in
5.1 mm
5.2 mm
5.5 mm
5.9 mm
0.25 in
7 mm
7.25 mm
7.3 mm
7.5 mm
8 mm
8.1 mm
9
229
320
15188
26210
201606
A Series
A2C
A2T
A3C
A3T
A4C
ADT
AFS
AKE
AKZ
ASK
Accessory
BA
BES
Ammo Pack
Box
Bulk
Cut Tape
Reel
Tray