Accessories
Barrel Terminals
Bullet Connectors
Cable Lugs
Connector Kits
Contacts
Double Pins
Ferrules
Fixed Terminal Blocks
Flag Disconnect
Fork Terminals
Fuse Clips
Lug Terminal
Lug Terminals
PCB Pins
Pin Receptacles
Pins
Pin Sockets
Pin Terminals
Quick Disconnects
3 Way
4 Way
12-Pin
16-Pin
2-Pin
4-Pin
Adapter
Aluminum Lug
Angled Tab
Assembly Ultra-POD Receptacle
Assortment
Attachment
Automotive
Battery
Bellow Contact
Blade
Blade Terminals
Blazed Seam
Bobbin
Brazed
Axial
Cable
Compression
Crimp
Crimp / Solder
Fork Terminal
IDC
Latching
Locking
Manual Twist
Press Fit
Push-In
Quick Connect
Rivet
Screw
Sliver
SMD/SMT
Solder
Solder Cup
Solderless
Female
Jack (Female)
Male
Male / Female
Pin (Male)
Plug (Male)
Receptacle (Female)
Socket (Female)
Insulated
Insulated, Not Insulated
Not Insulated
0.25 mm x 0.032 mm
0.5 mm
0.5 mm / 0.8 mm
0.51 mm
0.64 mm
0.8 mm
0.81 mm
0.84 mm
0.032 in
1 mm
1 mm x 0.064 mm
1.02 mm
1.02 mm x 0.51 mm
1.27 mm
1.3 mm
1.32 mm
1.47 mm
1.5 mm
1.57 mm
1.57 mm x 0.79 mm
1 mm2
1.5 mm2
26 mm
1 AWG
2 AWG
3 AWG
4 AWG
6 AWG
6 AWG to 8 AWG
7 AWG
8 AWG
8 AWG to 12 AWG
8 AWG to 16 AWG
10 AWG
11 AWG
11.5 AWG
12 AWG
12 AWG, 18 AWG
13 AWG
13.5 AWG
0 AWG
0.3 mm2
0.5 mm2
0.75 mm2
1 mm2
2 mm2
2.5 mm2
6 mm2
10 mm2
16 mm2
20 mm
25 mm2
35 mm2
50 mm2
70 mm2
95 mm2
120 mm2
185 mm2
300 mm2
1 AWG
Cable Mount
Cable Mount / Free Hanging
DIN
Flange Mount
Free Hanging
In-Line
Panel Mount
PCB
PCB Mount
Press Fit
Press In / Press Fit
Push-In
Rivet
Screw
SMD/SMT
Snap-In
Solder
Solder Leg
Solder Lug
Solder Pin
Assorted
Beige
Black
Blue
Blue, Red
Blue, Transparent
Blue / Green
Blue (Light Blue)
Blue (Turquoise)
Blue Strip
Blue Stripe
Blue with Blue Stripe
Blue with Green Strip
Blue with Green Stripe
Blue with Red
Brown
Brown (Beige)
Clear
Clear, Red
Gold
Brass
Bright Brass
Copper
Gold
Matte Tin
Nickel
Post Tin
Silver
Sliver
Steel
Tin
Tin'
Tinned Brass
Tin-Nickel
Unplated
Zinc
Zinc Chromate
Alloy
Alumel
Aluminum
Beryllium Copper
Brass
Brass, Copper
Brass Alloy
Bronze
Chromel
Coper
Copper
Copper Alloy
Copper Nickel Silicone
Copper-Zinc-Lead Alloy
Epoxy, Glass Reinforced
FR4 Epoxy Glass
Gold
Metal
Nickel
Nylon
1.2 Female Locking Lance Terminals
1.5
2D Crimp
2.8
9
10 SmartAXIS Touch
11
12
13
35
51
62
63
070
76
77
81
109
110
110 FASTON
187 FASTON
26500
A Series
AMPLIMITE
AMPMODU
APEX
APPLICATION TOOLING
ARINC
ATO
Adaptaflex
Application Tooling
Avikrimp
B Series
BergPin
Blackburn
Board-in
C016
C091
CLIK-Mate
COMBICON Power
Bag
Bottle
Bulk
Case
Cut Tape
Each
Kit
MouseReel
Reel
Tray
Tube