HF625/34-30

3M Electronic Solutions Division
517-HF625/34-30
HF625/34-30

Ürt.:

Açıklama:
Yassı Kablolar 34C ROUND FLAT CABLE 1MM 28AWG 30M ROLL

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 10   Çoklu: 5
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
138,49 € 1.384,90 €
133,52 € 3.338,00 €
132,52 € 6.626,00 €
100 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
3M
Ürün Kategorisi: Yassı Kablolar
RoHS:  
Round to Flat Cables
34 Conductor
28 AWG
1 mm (0.039 in)
Gray (Dark Gray)
300 V
30 m (98.425 ft)
Polyolefin (PO), Halogen Free
Tinned Copper
7 x 36
- 40 C
+ 105 C
HF625
Marka: 3M Electronic Solutions Division
Saha: 1 mm
Ürün Tipi: Flat Cables
Fabrika Paket Miktarı: 5
Alt kategori:: Cable
Parça No Takma Adları: 05111196416 80001248352
Birim Ağırlık: 2,046 kg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.

HF625 Round Conductor Flat Cable

3M HF625 Round Conductor Flat Cable offers a 300V voltage rating, a 60.5pF/m unbalanced capacitance rating, and 28AWG stranded conductors. The HF625 series is zippable for branching or discrete termination and features Low Smoke Zero Halogen (LSZH). 3M HF625 Round Conductor Flat Cable has a broad operating temperature from -40°C to +105°C. 

Round Conductor Halogen-Free Cable

3M's offering of Round Conductor Halogen-Free Flat Cable now includes the HF625 Series of Low Smoke Zero Halogen (LSZH) 1mm Round Conductor Flat Cable. 3M Halogen-Free Flat Cables have Low Smoke Zero Halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M also have a broad operating temperature range of -40ºC to 105ºC, 28 AWG wire on .050 inch centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors, and zippable primary cable for branching and discrete terminations.

Round Conductor Halogen-Free Flat Cables

3M Halogen-Free Flat Cables are constructed with low-smoke zero-halogen (LSZH) polyolefin insulation, resulting in low smoke (IEC 61034-2:2005), low toxicity of combustion gases (NFX70-100-2:2006), and reduced soot and corrosion damage to nearby equipment. These stranded cables from 3M operate in a broad operating temperature range of -40°C to +105°C. Additional features include zippable primary cable for branching and discrete terminations and 28AWG wire on 0.050" centers (1mm centers for HF625 Series) for mass termination to a broad line of IDC connectors.