Delta Electronics Motorlu Sürücüler

Sonuçlar: 106
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Motor Sürücü Tipi İşletim Besleme Voltajı Akım Oranı Güç Derecesi Faz Sayısı Özellikler Çerçeve Boyutu - NEMA IP Oranı Seri
Delta Electronics Motorlu Sürücüler VFD-MS300, 7.5HP 5.5kW 480V 13A HD 15.7A ND 3ph IP20 599Hz
1Stokta Var
2Beklenen 1.05.2026
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 460 V 13 A 5.5 kW 3 Phase Support for both IM and PM Motor Control Frame D1 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 2HP 1.5kW 480V 4.2A HD 4.6A ND 3ph IP20 599Hz EMC Filter
4Stokta Var
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 460 V 4.2 A 1.5 kW 3 Phase Support for both IM and PM Motor Control Frame B3 IP20
Delta Electronics Motorlu Sürücüler VFD-MS300, 10HP 7.5kW 480V 17A HD 20.5A ND 3ph IP20 599Hz
20Stokta Var
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 460 V 17 A 7.5 kW 3 Phase Support for both IM and PM Motor Control Frame D1 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 1HP 0.75kW 230V 4.8A HD 5.0A ND 1ph IP20 599Hz
4Stokta Var
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 230 V 4.8 A 750 W 1 Phase Support for both IM and PM Motor Control Frame B2 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 3HP 2.2kW 230V 11A HD 12.5A ND 1ph IP20 599Hz
1Stokta Var
5Beklenen 10.08.2026
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 230 V 11 A 2.2 kW 1 Phase Support for both IM and PM Motor Control Frame C1 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 10HP 7.5kW 230V 33A HD 36A ND 3ph IP20 599Hz
1Stokta Var
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 230 V 33 A 7.5 kW 3 Phase Support for both IM and PM Motor Control Frame E1 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 30HP 22kW 480V 45A HD 49A ND 3ph IP20 599Hz
1Stokta Var
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 460 V 45 A 22 kW 3 Phase Support for both IM and PM Motor Control Frame F1 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 15HP 11kW 230V 49A HD 51A ND 3ph IP20 599Hz
1Stokta Var
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 230 V 49 A 11 kW 3 Phase Support for both IM and PM Motor Control Frame E1 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 1HP 0.75kW 230V 4.8A HD 5.0A ND 3ph IP20 599Hz
4Stokta Var
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 230 V 4.8 A 750 W 3 Phase Support for both IM and PM Motor Control Frame A5 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 3HP 2.2kW 480V 5.5A HD 6.5A ND 3ph IP20 599Hz
2Stokta Var
2Beklenen 6.03.2026
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 460 V 5.5 A 2.2 kW 3 Phase Support for both IM and PM Motor Control Frame C1 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 2HP 1.5kW 230V 7.5A HD 8.5A ND 1ph IP20 599Hz
3Stokta Var
3Beklenen 6.07.2026
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 230 V 7.5 A 1.5 kW 1 Phase Support for both IM and PM Motor Control Frame C1 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 5HP 3.7kW 480V 9.0A HD 10.5A ND 3ph IP20 599Hz
2Stokta Var
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 460 V 9 A 3.7 kW/4 kW 3 Phase Support for both IM and PM Motor Control Frame C1 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 3HP 2.2kW 230V 11A HD 12.5A ND 3ph IP20 599Hz
14Siparişte
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 230 V 11 A 2.2 kW 3 Phase Support for both IM and PM Motor Control Frame C1 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 7.5HP 5.5kW 480V 13A HD 15.7A ND 3ph IP20 599Hz EMC Filter
10Siparişte
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 460 V 13 A 5.5 kW 3 Phase Support for both IM and PM Motor Control Frame D2 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 7.5HP 5.5kW 230V 25A HD 27A ND 3ph IP20 599Hz
3Beklenen 27.02.2026
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 230 V 25 A 5.5 kW 3 Phase Support for both IM and PM Motor Control Frame D1 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 1HP 0.75kW 115V 4.8A HD 5.5A ND 1ph IP20 599Hz
6Siparişte
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 115 V 4.8 A 750 W 1 Phase Support for both IM and PM Motor Control Frame C1 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 5HP 3.7kW 480V 9.0A HD 10.5A ND 3ph IP20 High Speed EMC Filter
4Beklenen 6.07.2026
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 460 V 9 A 3.7 kW/4 kW 3 Phase Support for both IM and PM Motor Control Frame C2 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 15HP 11kW 480V 25A HD 28A ND 3ph IP20 599Hz
1Siparişte
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 460 V 25 A 11 kW 3 Phase Support for both IM and PM Motor Control Frame E1 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 1/4HP 0.2kW 115V 1.6A HD 1.8A ND 1ph IP20 599Hz
1Beklenen 6.07.2026
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 115 V 1.6 A 200 W 1 Phase Support for both IM and PM Motor Control Frame A1 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 1/4HP 0.2kW 230V 1.6A HD 1.8A ND 3ph IP20 599Hz
4Beklenen 27.02.2026
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 230 V 1.6 A 200 W 3 Phase Support for both IM and PM Motor Control Frame A1 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 1HP 0.75kW 480V 2.7A HD 3.0A ND 3ph IP20 599Hz EMC Filter
3Beklenen 27.02.2026
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 460 V 2.7 A 750 W 3 Phase Support for both IM and PM Motor Control Frame B3 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 1HP 0.75kW 480V 2.7A HD 3.0A ND 3ph IP20 599Hz
3Beklenen 27.02.2026
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 460 V 2.7 A 750 W 3 Phase Support for both IM and PM Motor Control Frame A5 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 1/2HP 0.4kW 230V 2.8A HD 3.2A ND 1ph IP20 599Hz EMC Filter
3Siparişte
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 230 V 2.8 A 750 W 1 Phase Support for both IM and PM Motor Control Frame B3 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300,, 1/2HP 0.4kW 230V 2.8A HD 3.2A ND 1ph IP20 599Hz
6Beklenen 6.07.2026
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 230 V 2.8 A 400 W 1 Phase Support for both IM and PM Motor Control Frame A3 IP20 VFD-MS300
Delta Electronics Motorlu Sürücüler VFD-MS300, 20HP 15kW 480V 32A HD 36A ND 3ph IP20 599Hz
1Beklenen 27.02.2026
Min.: 1
Çoklu.: 1

Varaible Frequency Drive 460 V 32 A 15 kW 3 Phase Support for both IM and PM Motor Control Frame E1 IP20 VFD-MS300