Accessories
Audios
Bender
Benders
Components & Parts
Dampers
Earphones
Hardware
Magnetic Transducer
Miniature Speakers
Piezoelectric Benders
Piezoelectric Transducer
Receiver
Receivers
Speaker
Speakers
Strobe Speakers
Transducers
Transmitters
Tweeters
Accessory, Support
Acoustic
Adapter
Adapter Cable
Amplifier
Balanced Armature
Bluetooth Speaker
Buzzer Speakers
Cover
Crossover
Dynamic
Dynamic Receiver
Electromagnetic
Electromechanical
Enclosed
Exciter
Externally-driven Magnetic Transducer
Externally-driven Piezoelectric Transducer
Full Bridge Transducer
Horn
Adhesive
Adhesive Mount
Board Mount
Cabinet Mount
Ceiling Mount
Chassis Mount
Flange Mount
Floor Mount
Flush Mount
Frame Mount
Free Hanging
Panel Mount
PCB Mount
Pin
Shelf Mount
SMD/SMT
Through Hole
Wall Mount
Wire Lead
Wire Leads
0 Hz to 12 Hz
0 Hz to 20 kHz
0 Hz to 6 GHz
0 Hz to 6 kHz
20 Hz to 20 kHz
20 Hz to 7 kHz
25 Hz
25 Hz to 30 kHz
27 Hz to 350 Hz
28 Hz to 25 kHz
28 Hz to 40 kHz
29 Hz
29 Hz to 25 kHz
29 Hz to 30 kHz
30 Hz
30 Hz to 20 kHz
30 Hz to 22 kHz
30 Hz to 35 kHz
30 Hz, 34 Hz, 35 Hz
31 Hz
61 dBA
65 dB
67 dBA
70 dB
70 dBA
71 dB
71 dBA
72 dBA
73 dBA
74 dBA
75 dB
75 dBA
76 dB
76 dBA
76.5 dBA
77 dB, 94 dB
77 dBA
78 dB
78 dBA
78 dBA, 93 dBA
500 mOhms
2 Ohms
2 Ohms, 4 Ohms, 8 Ohms
2.5 Ohms
3.6 Ohms
4 Ohms
4.2 Ohms
5.5 Ohms
6 Ohms
6.5 Ohms
7 Ohms
7.1 Ohms
7.2 Ohms
8 Ohms
9 Ohms
9.2 Ohms
9.6 Ohms
10.2 Ohms
12 Ohms
13.3 Ohms
3 mW
5 mW
10 mW
15 mW
20 mW
25 mW
30 mW
40 mW
55 mW
80 mW
100 mW
150 mW
200 mW
250 mW
250 mW (1/4 W)
300 mW
400 mW
500 mW
500 mW (1/2 W)
600 mW
Circular
Cone
Cylinder
Ellipse
Hexagonal
Horn
Octagonal
Oval
Rectangle
Rectangular
Round
Sphere
Square
Cable
Connector
Gullwing Lead
PCB Mount
Pin
Quick Connect
Screw
Screw Terminal
SMD/SMT
Snap In
Solder
Solder Eyelet
Solder Lug
Solder Pad
Solder Pads
Solder Pin
Solder Tab
Spring Contact
Terminal Block
Through Hole
0 C
- 54 C
- 50 C
- 45 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 17 C
- 10 C
+ 40 C
+ 45 C
+ 49 C
+ 50 C
+ 55 C
+ 60 C
+ 63 C
+ 65 C
+ 66 C
+ 70 C
+ 71 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 100 C
+ 105 C
+ 110 C
+ 120 C
+ 151 C
1.12 mm
1.37 mm
1.78 mm
2.08 mm
5 mm
6.6 mm
7 mm
8.9 mm
9 mm
9.2 mm
9.3 mm
9.6 mm
9.75 mm
9.9 mm
10 mm
10.5 mm
11 mm
12 mm
12.4 mm
12.5 mm
1.41 mm
1.57 mm
1.65 mm
2.44 mm
3.2 mm
3.74 mm
3.86 mm
4 mm
5 mm
5.09 mm
5.15 mm
5.16 mm
5.17 mm
5.18 mm
5.19 mm
5.28 mm
5.3 mm
5.4 mm
5.5 mm
5.59 mm
2 mm
2.73 mm
2.8 mm
2.96 mm
3.15 mm
3.2 mm
3.28 mm
3.46 mm
3.51 mm
3.53 mm
3.54 mm
3.55 mm
4 mm
4.09 mm
4.29 mm
4.3 mm
4.31 mm
5 mm
5.2 mm
5.4 mm
0.1 mm
0.12 mm
0.18 mm
0.2 mm
0.21 mm
0.22 mm
0.23 mm
0.26 mm
0.28 mm
0.4 mm
0.41 mm
0.42 mm
0.43 mm
0.49 mm
0.5 mm
0.51 mm
0.53 mm
0.56 mm
0.63 mm
0.7 mm
Aluminum Nickel Cobalt (AlNiCo)
Ferrite
Liquid Crystal Polymer (LCP)
Neodymium (Nd)
Neodymium (Nd) N35
Neodymium (Nd) N38
Neodymium Iron Boron (NdFeB)
Neodymium Magnet (NdFeB)
Polyethylene Terephthalate (PET)
Polyphenylene Sulfide (PPS)
Rare Earth
Samarium Cobalt (SmCo)
Acrylonitrile Butadiene Styrene (ABS)
Aluminum
Aluminum, Cloth
Aluminum, Polyurethane (PU)
Aluminum, Rubber
Aluminum, Sponge
Anodized Aluminum
Ceramic
Cloth
Cloth, Paper
Composite
Foam
Foam, Paper
Kapton
Kynar
Liquid Crystal Polymer (LCP)
Metal
Mylar
Paper
Paper, Polyurethane (PU)
IP44
IP4X
IP54
IP55
IP63
IP64
IP64, IP67
IP65
IP65, IP67
IP65, IP68
IP66
IP66, IP67
IP67
IP68S
IPX4
IPX5
IPX7
IPX8