Devre Kesiciler

Sonuçlar: 60
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Seri Ürün Tip Akım Oranı Voltaj Değeri AC Voltaj Değer DC Kutup sayısı Aktüatör Tipi Minimum Çalışma Sıcaklığı Maksimum Çalışma Sıcaklığı Aydınlatılmış
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 9Stokta Var
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 1 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 8Stokta Var
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 3 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 5Stokta Var
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 8 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 9Stokta Var
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 25 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism and separate manual release (M-type TO CBE to EN 60934). Designed for bolt-on mounting with terminal block type 83-P10. 9Stokta Var
Min.: 1
Çoklu.: 1

129 Thermal Circuit Breaker Automotive 10 A 250 VAC 28 VDC 1 Pole Push to Reset - 40 C + 75 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 3Stokta Var
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 2 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 9Stokta Var
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 10 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 21Stokta Var
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 15 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism and separate manual release (M-type TO CBE to EN 60934). Designed for bolt-on mounting with terminal block type 83-P10. 9Stokta Var
Min.: 1
Çoklu.: 1

129 Thermal Circuit Breaker Automotive 30 A 250 VAC 28 VDC 1 Pole Push to Reset - 40 C + 75 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 5Stokta Var
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 20 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Returning the rocke 43Stokta Var
Min.: 1
Çoklu.: 1

1410-L4 Thermal Overcurrent 2.25 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 84Stokta Var
340Beklenen 30.03.2026
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 6 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 8Stokta Var
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 5 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism and separate manual release (M-type TO CBE to EN 60934). Designed for bolt-on mounting with terminal block type 83-P10. 2Stokta Var
Min.: 1
Çoklu.: 1

129 Thermal Circuit Breaker Automotive 8 A 250 VAC 28 VDC 1 Pole Push to Reset - 40 C + 75 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m Stokta Olmayan Ürün Teslimat Süresi 6 Hafta
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 10 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m Stokta Olmayan Ürün Teslimat Süresi 6 Hafta
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 12 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m Stokta Olmayan Ürün Teslimat Süresi 6 Hafta
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 15 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m Stokta Olmayan Ürün Teslimat Süresi 6 Hafta
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 20 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m Stokta Olmayan Ürün Teslimat Süresi 6 Hafta
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 4 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m Stokta Olmayan Ürün Teslimat Süresi 6 Hafta
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 7 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral mounting, track m Stokta Olmayan Ürün Teslimat Süresi 6 Hafta
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 10 A 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral mounting, track m Stokta Olmayan Ürün Teslimat Süresi 6 Hafta
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 15 A 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral mounting, track m Stokta Olmayan Ürün Teslimat Süresi 6 Hafta
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 8 A 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m Stokta Olmayan Ürün Teslimat Süresi 6 Hafta
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 1 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Devre Kesiciler Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m Stokta Olmayan Ürün Teslimat Süresi 6 Hafta
Min.: 1
Çoklu.: 1

127 Thermal Circuit Breaker Overcurrent Protection 3 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated