Cap Covers
Fixing Elements
Gaskets
Grommets
Harnesses for LED Light Bars
Holders with Wire Leads
LED Cable Assemblies
LED Festoon Holders
LED Holders
LED Housings
LED Installer Tools
LED Light Shields
LED Mounting Brackets
LED Mounting Clips
LED Mounting Clips and Rings
LED Mounting Rings
LED Mounting Sockets
LED Mounts
LED Mounts, Self-Retaining
LED Spacers
2 mm x 5 mm
3 mm
3.7 mm x 6.2 mm
5 mm
6.1 mm
10 mm
16 mm
22 mm
37 mm to 44 mm
T-1
T-1 (3 mm)
T-1 (3 mm), T-1 3/4 (5 mm)
T-1 & T-1 3/4
T-1 3/4
T-1 3/4 (5 mm)
Acrylic, Optical Grade
Acrylonitrile Butadiene Styrene (ABS)
Aluminum
DuPont FR50
Elastocon
Ethlylene Propylene Rubber (EPM)
Extruded Polyvinyl Chloride
Molded Nylon
Molded Polyphenylene Sulfide (PPS)
Nickel
Nylon
Nylon 6.6
Plastic
Polycarbonate (PC)
Polyester (PBT)
Polyethylene (PE)
Polypropylene (PP)
Polyvinyl Chloride (PVC)
Rubber
Silicone
Black
Black, Red, White
Black, White
Blue
Chrome
Clear
Gray
Green
Natural
Red
Red, Black
Silver
White
Yellow
0.5 mm
0.59 mm
0.76 mm
0.762 mm
0.8 mm
0.889 mm
0.03 in
0.035 in
0.039 in
0.04 in
1 mm
1.016 mm
0.045 in
1.143 mm
1.27 mm
0.05 in
1.3 mm
1.397 mm
0.055 in
0.06 in
0.64 mm
0.76 mm
0.76 mm to 1.14 mm
0.762 mm to 3.175 mm
0.762 mm to 4.775 mm
0.762 mm to 5.588 mm
0.787 mm to 3.175 mm
0.8 mm
0.8 mm to 3.2 mm
0.89 mm
1 mm
1.1 mm
1.14 mm
1.3 mm
1.4 mm
1.5 mm
1.7 mm
1.78 mm
1.8 mm
1.9 mm
47.3
90
102
515
AST
CNX B
CNX C
ELM 2
ELM 3
ELM 5
ELM-P
GS60
HLMP
LEDC
LEDCR
LEDH
LEDHPM
LEDM
LEDS1
LEDS2
Bag
Blister Pack
Bulk
CAN