AC Motor
AC/DC Motor Driver
Accessory
Accessory, AC Line Reactor
Accessory, AS-i Add-on Module
Accessory, Adapter
Accessory, Adaptor plate
Accessory, Auxiliary Switch
Accessory, Backplane Bus Module
Accessory, Base Unit
Accessory, Base Unit Cover
Accessory, Board Kit
Accessory, Bracket
Accessory, Brake Control Module
Accessory, Brake Unit
Accessory, Braking Resistor
Accessory, Busbar
Accessory, Bypass Unit
Accessory, CANopen Bus Connector
Accessory, CANopen Cable
2.7 VDC to 5.2 VDC
3 V to 6 V
3.6 V
4.5 V to 5.5 V
5 V
5 V to 24 V
6 V to 12 V
12 V
12 V to 24 V
12 V to 48 V
12 V to 56 V
12 VDC
12 VDC to 48 VDC
20.4 VDC to 28.8 VDC
24 V
24 V to 36 V
24 V to 48 V
24 VAC
24 VAC, 24 VDC
24 VAC/DC
9.5 uA
100 mA to 160 mA
100 mA to 6 A
150 mA to 2 A
160 mA
160 mA to 250 mA
200 mA
250 mA
250 mA to 400 mA
320 mA
350 mA to 1.65 A
350 mA to 165 A
400 mA
400 mA to 630 mA
400 mA to 8 A
400 mA to 850 mA
500 mA
540 mA to 800 mA
600 mA
630 mA
1/4 hp
1/3 hp
1/2 hp
700 mW
0.75 hp
3/4 hp
3/4 hp, 1-1/2 hp
1 hp
1 hp, 2 hp
1.1 W
1.5 W
1.5 hp
2 W
2 hp
2 hp, 3 hp
2 hp, 5 hp
2.9 W
3 hp
3 hp, 5 hp
3 hp, 7-1/2 hp
1 Phase
1 Phase, 2 Phase
1 Phase, 3 Phase
2 Phase
3 Phase
2
3
5
3-Phase
Accessory
1 Pole
1 Pole, Non-Combination
1 Pole, Type 1
1 Pole, Type 4 / 12
2 Pole
2 Pole, Non-Combination
2 Pole, On/Off Pushbutton
2 Pole, Start/Stop Pushbutton
3 Pole
3 Pole, On/Off Pushbutton
3 Pole, Start/Stop Pushbutton
3 Pole, UP/Stop/Donw Pushbutton
10 Pole, 2 m
10 Pole, 200 mm
10 Pole, 8 mm
14 Pole, 200 mm
14 Pole, 8 mm
1 NC
1 NO, 1 NC
2 NC
42 mm
60 mm
65 mm
80 mm
87.1 mm x 35.32 mm
110 mm
200 mm
290 mm
FR0
Frame A
Frame A, B
Frame A1
Frame A1, A2
Frame A2
Frame A3
Frame A3, A4, A5
Frame A4
Frame A5
Frame A6
Frame B
IP00
IP00, IP20
IP10
IP14
IP20
IP21
IP23
IP2X
IP41, IP54
IP54
IP55
IP65
IP65, IP67
IP66
IP67
IP68
720
853
2510
8911
130092
130226
130234
3540i
3G3MX2
3RA2
3RA6
3RF3
3RM1
3RV1
3RV2
3RW5
8536S
8538S
8539S
8736S