1472410

Phoenix Contact
651-1472410
1472410

Ürt.:

Açıklama:
Yazıcılar THERMOMARK PRIME 2.0 US

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.

Stokta Var: 2

Stok:
2 Hemen Gönderilebilir
Fabrika Teslim Süresi:
8 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3.722,94 € 3.722,94 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Phoenix Contact
Ürün Kategorisi: Yazıcılar
Printers
Thermal Transfer Printer
Cards and Sheets
100 VAC to 240 VAC
Marka: Phoenix Contact
Paketleme: Bulk
Ürün Tipi: Printers
Seri: THERMOMETER
Fabrika Paket Miktarı: 1
Alt kategori:: Printers
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8443321050
ECCN:
EAR99

THERMOMARK PRIME 2.0 Termal Transfer Yazıcısı

Phoenix Contact THERMOMARK PRIME 2.0 Thermal Transfer Printer combines thermal transfer printing technology, an integrated marking system app, and an off-grid power supply with a replaceable battery. This printer allows users to create professional and efficient identifications for cables, conductors, devices, and systems, as well as terminal identifications. The THERMOMARK PRIME 2.0 printer is suitable for printing all UCT, US, and UM card materials from the marking system portfolio, and the integrated marking software and 7" multi-touch display allow for easy operation. Phoenix Contact THERMOMARK PRIME 2.0 Thermal Transfer Printer features a 300dpi print resolution, fast and high-quality printing of all card materials in under 8 seconds, and a replaceable and rechargeable battery that makes this printer fully independent.

Control Cabinets Building Solutions

Phoenix Contact Control Cabinets Building Solutions are aimed at improving cabinet organization and efficiency in a range of industries, such as automotive, food and beverage, material handling, and data centers. These solutions include the THERMOMARK E SERIES Marking System, THERMOMARK PRIME 2.0 Thermal Transfer Printer, and EMLC Adhesive Cloth Labels. No matter how large or small a control cabinet is, proper labeling is key for optimizing the layout, and these Phoenix Contact solutions allow users to quickly identify where cables or components need to be placed within the cabinet.