Actuator
Actuators
Gas Distribution Manifold Kits
HVAC Components
Piezoelectric Haptics
Piezo Haptic Actuators
Solenoid
Solenoids
Solenoid Valves
Thermostatic Expansion Valves
AC Laminated Pull Solenoid
AC Pull Box Frame Solenoid
Actuators with Adjustable Haptic
Armature End Shaft
Base End Shaft
Box Frame
Cage Kit
C Frame
Clockwise Rotation
DC Power Solenoid
DC Pull Box Frame Solenoid
DC Pull C-Frame Solenoid
DC Push Box Frame Solenoid
Double Shaft
Electrical Control Valve
Electric Push Rod
Electric Solenoid Lock
Flexible Piezoelectric Film
General Purpose
Haptic Actuator
0 V to 212 V
- 10 V to 180 V
3.8 VDC
4.2 VDC
4.6 VDC
5 VDC
5 VDC to 6 VDC
5.9 VDC
6 V
6 VDC
6.1 VDC
6.5 VDC
6.9 VDC
7 VDC
7.1 VDC
7.5 VDC
7.6 VDC
7.7 V
8.2 VDC
8.3 VDC
490 mW
1.1 W
1.3 W
1.4 W
1.6 W
3 W
3.6 W
4.5 W
5.2 W
5.5 W
6.4 W
7.4 W
8.6 W
9.5 W
9.9 W
10.7 W
12 W
12.5 W
13 W
14 W
16 um
40 um
45 um
47 um
50 um
55 um
65 um
80 um
83 um
15/24 mm
1.52 mm
1.78 mm
2.70 mm
3.05 mm
3.18 mm
3.56 mm
3.81 mm
4.57 mm
5 mm
5.08 mm
260 mOhms
380 mOhms
470 mOhms
480 mOhms
530 mOhms
570 mOhms
650 mOhms
670 mOhms
680 mOhms
700 mOhms
710 mOhms
830 mOhms
940 mOhms
950 mOhms
1.05 Ohms
1.1 Ohms
1.13 Ohms
1.16 Ohms
1.18 Ohms
1.2 Ohms
0 C
- 40 C
- 25 C
- 24 C
- 20 C
- 10 C
+ 54 C
+ 60 C
+ 70 C
+ 85 C
+ 105 C
+ 120 C
+ 125 C
+ 130 C
+ 150 C
+ 155 C
+ 160 C
3.4 mm
5 mm
5.2 mm
7 mm
9 mm
10 mm
12 mm
12.7 mm
13.20 mm
0.53 in
0.55 in
0.58 in
14.73 mm
15.1 mm
0.62 in
15.80 mm
15.87 mm
16 mm
16.66 mm
17.07 mm
373
1671
AE
AER
AFR14
AHB
AL
ASB
ASL
B88269
DSML
DSOL
DSOS
DSTL
Gas Manifold
H Series
HVC43
IHP
IHPC
IHPT
Bulk
Cut Tape
Reel
Roll
Tray
Tube