Chassis Mount
DIN Rail
DIN Rail Mount
Panel Mount
PCB Mount
SMD/SMT
Snap-On
Snap-on
Socket Mount
Through Hole
Wall Mount
3 mA
8 mA
10 mA
12 mA
16 mA
20 mA
25 mA
30 mA
35 mA
40 mA
45 mA
50 mA
60 mA
65 mA
70 mA
75 mA
80 mA
85 mA
90 mA
100 mA
0 V to 100 VDC
0 V to 125 V
0 V to 200 VDC
0 V to 400 VDC
0 V to 50 V
0 V to 60 VDC
0 V to 600 VDC
0 V to 75 V
0 VAC to 600 VAC
0 VDC to 1 kVDC
0 VDC to 1.2 kVDC
0 VDC to 60 VDC
0 VDC to 600 VDC
1 VDC to 100 VDC
1 VDC to 150 VDC
1 VDC to 200 VDC
1 VDC to 24 VDC
1 VDC to 300 VDC
1 VDC to 400 VDC
1 VDC to 48 VDC
1 NO
1 NO, 1 NC
2 NO, 2 NC
1 Form A (SPST-NO)
1 Form A (SPST-NO), 1 Form A (SPST-NO)
1 Form A (SPST-NO), 1 Form B (SPST-NC)
1 Form B (SPST-NC)
1 Form C (SPDT-NO, NC)
2 Form A (DPST-NO)
2 Form B (DPST-NC)
3 Form A (3PST-NO)
4 Form A (4PST-NO)
3PST-NO
SPDT
SPST (1 Form A)
SPST-NO
DFN-8
DIP-14
DIP-16
DIP-4
DIP-6
DIP-8
Hockey Puck
i4-PAC
ISOPLUS264
QFN-16
SIL-4
SIP-4
SIP-8
SMD-8
SMD DIP-4
SMD DIP-6
SMD DIP-8
SOIC-11
SOIC-16
SOIC-4
0 VAC to 60 VAC
0 VDC to 10 VDC
0 VDC to 18 VDC
0 VDC to 5 VDC
0 VDC to 5 VDC, 0 VDC to 10 VDC
0 VDC to 800 mVDC
500 mVDC to 3.3 VDC
800 mVDC to 1.4 VDC
850 mV to 1.55 V
900 mV to 1.5 V
900 mVDC to 1.4 VDC
900 mVDC to 1.5 VDC
900 mVDC to 1.56 VDC
1 VDC to 1.3 VDC
1 VDC to 1.45 VDC
1 VDC to 1.5 VDC
1.1 VDC to 1.4 VDC
1.1 VDC to 1.5 VDC
1.1 VDC to 1.6 VDC
1.1 VDC to 1.65 VDC
0.1 mA
100 uA
200 uA
407 uA
500 uA
600 uA to 2.8 mA
700 uA
800 uA to 12 mA
900 uA
1 mA to 20 mA
1 mA to 30 mA
1 mA to 4 mA
1.1 mA
1.65 mA
1.8 mA
2 mA
2 mA to 2.5 mA
2 mA to 30.5 mA
2 mA to 4.9 mA
2 mA to 5.5 mA
0 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 105 C
+ 110 C
+ 120 C
+ 125 C
+ 135 C
1.45 mm (0.057 in)
1.95 mm (0.077 in)
2 mm (0.079 in)
2.1 mm (0.083 in)
2.45 mm (0.096 in)
2.75 mm (0.108 in)
2.8 mm (0.11 in)
2.85 mm (0.112 in)
2.9 mm (0.114 in)
2.95 mm (0.116 in)
3 mm (0.118 in)
3.2 mm
3.25 mm (0.128 in)
3.4 mm (0.134 in)
3.8 mm (0.15 in)
4.089 mm (0.161 in)
4.3 mm (0.169 in)
4.4 mm (0.173 in)
4.45 mm (0.175 in)
4.55 mm (0.179 in)
1.45 mm (0.057 in)
1.5 mm (0.059 in)
1.8 mm (0.071 in)
2 mm (0.079 in)
2.04 mm (0.08 in)
2.05 mm (0.081 in)
2.1 mm (0.083 in)
2.2 mm (0.087 in)
2.65 mm (0.104 in)
3 mm (0.118 in)
3.302 mm (0.13 in)
3.5 mm (0.138 in)
3.51 mm (0.138 in)
3.556 mm (0.14 in)
3.7 mm (0.146 in)
3.75 mm (0.148 in)
3.8 mm (0.15 in)
3.807 mm (0.15 in)
3.81 mm (0.15 in)
3.9 mm (0.154 in)
0.8 mm (0.031 in)
0.83 mm (0.033 in)
0.85 mm (0.033 in)
1.3 mm (0.051 in)
1.4 mm (0.055 in)
1.45 mm (0.057 in)
1.65 mm (0.065 in)
1.75 mm (0.069 in)
1.8 mm (0.071 in)
2 mm (0.079 in)
2.03 mm (0.08 in)
2.1 mm (0.083 in)
2.108 mm (0.083 in)
2.12 mm (0.083 in)
2.159 mm (0.085 in)
2.18 mm (0.086 in)
2.184 mm (0.086 in)
2.33 mm (0.092 in)
2.337 mm (0.092 in)
2.4 mm (0.094 in)
Bulk
Cut Tape
Each
MouseReel
Reel
Tray
Tube