Bulk
Cut Tape
Each
MouseReel
Reel
Tray
Tube
Panel Mount
PCB Mount
SMD/SMT
Socket Mount
Through Hole
10 mA
12 mA
16 mA
20 mA
25 mA
30 mA
35 mA
40 mA
45 mA
50 mA
60 mA
65 mA
70 mA
75 mA
80 mA
85 mA
90 mA
100 mA
110 mA
120 mA
1 VDC to 24 VDC
1 VDC to 48 VDC
1 VDC to 60 VDC
2 VAC to 60 VAC
3 VAC to 264 VAC
3 VDC to 26 VDC
3 VDC to 30 VDC
3 VDC to 33 VDC
3 VDC to 48 VDC
3 VDC to 5 VDC
3 VDC to 52.8 VDC
4 VDC to 24 VDC
4 VDC to 32 VDC
5 VDC
7 VAC to 36 VAC
8 VDC to 48 VDC
12 VAC to 275 VAC
12 VAC to 460 VAC
12 VDC
20 VAC
1 Form A (SPST-NO)
1 Form A (SPST-NO), 1 Form A (SPST-NO)
1 Form A (SPST-NO), 1 Form B (SPST-NC)
1 Form B (SPST-NC)
1 Form C (SPDT-NO, NC)
2 Form A (DPST-NO)
2 Form B (DPST-NC)
3 Form A (3PST-NO)
4 Form A (4PST-NO)
SPST (1 Form A)
SPST-NO
0 VAC to 60 VAC
0 VDC to 18 VDC
0 VDC to 800 mVDC
500 mVDC to 3.3 VDC
800 mVDC to 1.4 VDC
850 mV to 1.55 V
900 mV to 1.5 V
900 mVDC to 1.4 VDC
900 mVDC to 1.5 VDC
900 mVDC to 1.56 VDC
1 VDC to 1.3 VDC
1 VDC to 1.45 VDC
1 VDC to 1.5 VDC
1.1 VDC to 1.4 VDC
1.1 VDC to 1.5 VDC
1.1 VDC to 1.6 VDC
1.1 VDC to 1.65 VDC
1.1 VDC to 1.7 VDC
1.13 VDC
1.14 VDC
DFN-8
DIP-14
DIP-16
DIP-4
DIP-6
DIP-8
Hockey Puck
i4-PAC
ISOPLUS264
QFN-16
SIL-4
SIP-4
SIP-8
SMD-8
SMD DIP-4
SMD DIP-6
SMD DIP-8
SOIC-11
SOIC-16
SOIC-4
MOSFET
Photo MOSFET
PhotoTriac
SCR
Triac
0.1 mA
200 uA
407 uA
500 uA
700 uA
900 uA
1.1 mA
1.8 mA
2.1 mA
2.4 mA, 4.6 mA
3 mA
4 mA
5 mA
5.4 mA
6 mA
6.2 mA
6.3 mA
6.5 mA
6.8 mA
7 mA
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 80 C
+ 85 C
+ 90 C
+ 100 C
+ 105 C
+ 110 C
+ 120 C
+ 125 C
+ 135 C
1.45 mm (0.057 in)
1.95 mm (0.077 in)
2 mm (0.079 in)
2.1 mm (0.083 in)
2.45 mm (0.096 in)
2.75 mm (0.108 in)
2.8 mm (0.11 in)
2.85 mm (0.112 in)
2.9 mm (0.114 in)
2.95 mm (0.116 in)
3 mm (0.118 in)
3.25 mm (0.128 in)
3.4 mm (0.134 in)
3.8 mm (0.15 in)
4.089 mm (0.161 in)
4.3 mm (0.169 in)
4.4 mm (0.173 in)
4.45 mm (0.175 in)
4.55 mm (0.179 in)
4.57 mm (0.18 in)
1.45 mm (0.057 in)
1.5 mm (0.059 in)
1.8 mm (0.071 in)
2 mm (0.079 in)
2.04 mm (0.08 in)
2.05 mm (0.081 in)
2.1 mm (0.083 in)
2.2 mm (0.087 in)
2.65 mm (0.104 in)
3 mm (0.118 in)
3.302 mm (0.13 in)
3.5 mm (0.138 in)
3.51 mm (0.138 in)
3.556 mm (0.14 in)
3.7 mm (0.146 in)
3.75 mm (0.148 in)
3.8 mm (0.15 in)
3.807 mm (0.15 in)
3.81 mm (0.15 in)
3.9 mm (0.154 in)
0.8 mm (0.031 in)
0.83 mm (0.033 in)
0.85 mm (0.033 in)
1.3 mm (0.051 in)
1.4 mm (0.055 in)
1.45 mm (0.057 in)
1.65 mm (0.065 in)
1.75 mm (0.069 in)
1.8 mm (0.071 in)
2 mm (0.079 in)
2.03 mm (0.08 in)
2.1 mm (0.083 in)
2.108 mm (0.083 in)
2.12 mm (0.083 in)
2.159 mm (0.085 in)
2.18 mm (0.086 in)
2.184 mm (0.086 in)
2.33 mm (0.092 in)
2.337 mm (0.092 in)
2.4 mm (0.094 in)
APR
AQ-H
AQ1
AQ8
AQS
AQV
AQW
AQY
AQZ
AS4
ASO
ASR-SC
ASR-SD
ASR-SH
ASSR
BS
C208S
C212S
C217S
C224S