ABB
Altech
AMSECO
ATC Diversified Electronics
Carlo Gavazzi
Crouzet
Eaton
IDEC
Littelfuse
Mueller Electric
Murrelektronik
Omron
Phoenix Contact
Schneider Electric
Segger Microcontroller
Sensata
Siemens
TE Connectivity
Teledyne Relays
Trumeter
Weidmuller
White-Rodgers
3 Digit LCD
3 Digit LED
4 Digit 7-segment Dual LED
4 Digit Dual LED
4 Digit LCD
4 Digit LCD Backlight
5 Digit LCD
8 Digit LCD
4-1/2 Digit LCD
7-Segment LCD
7-segment LED
Analog
Analog Dial
Analog Hand Dial
Dial
Digital
Digital LCD
Hand Dial
LCD
LCD, LED
8 Pin Octal Plug
11 Pin Octal Plug
Barrier Block
Cable
Clip-on
Connector
Fast On
Lug
Octal
Panel
Pin
Plug, Octal Style
Plug In
Plug-In
Push-In
Quick Connect
Quick Connect Terminal
Screw
SMD/SMT
Solder
1 NO, 1 NC
2 NO
2 NO - 2 NC
3 NO
1 CO
1 Form A (SPST-NO)
1 Form A (SPST-NO), 1 Form B (SPST-NC)
1 Form B (SPST-NC)
1 Form C (SPDT-NO, NC)
2 CO
2 Form A (DPST-NO)
2 Form C (DPDT)
2 Form C (DPDT-NO, NC)
4 Form C (4PDT-NO, NC)
4PDT
DPDT
DPDT (2 Form C)
DPST (2 Form A)
SPDT
SPDT (1 Form C)
5 V
5 VDC
9 VDC to 110 VDC
12 V
12 V to 24 V
12 V to 240 V
12 VAC
12 VAC to 240 VAC
12 VAC to 240 VAC, 12 VDC to 240 VDC
12 VAC/DC to 240 VAC
12 VAC/DC to 240 VAC/DC
12 VDC
12 VDC to 120 VDC
12 VDC to 24 VDC
12 VDC to 240 VDC, 24 VAC to 240 VAC
12 VDC, 24 VDC
19 VAC to 264 VAC, 19 VDC to 30 VDC
20 VAC to 240 VAC, 12 V to 240 V
20 VAC to 240 VAC, 12 VDC to 240 VDC
20 VAC to 240 VAC, 20 VDC to 240 VDC
0 s to 9999 s, 0 m to 9999 m, 0 hr to 9999 hr, -999 hr to 9999 hr
0 s to 10 m
0 s to 30 m
0 s to 9.999 hr
0 s to 999 s, 0 m to 999 m, 0 hr to 999 hr
0 s to 99990 s
0.1 m to 10 hr
0.1 m to 10 m
0.1 m to 102.3 m
0.1 m to 102.3 m, 0.1 m to 102.3 m
0.1 m to 102.3 m, 1 h to 1023 h
0.1 m to 5 m
0.1 m to 8 m
0.2 m to 5 m
0.2 m to 8 m
0.25 m to 31.75 m
0.3 m to 30 m
0.5 m to 10 m
0.6 m to 60 m
0.001 s to 1999.9 s, 1 min to 199 hr
50 mA
150 mA
200 mA, 30 A
250 mA
500 mA
700 mA
750 mA
1 A
1.5 A
2 A
2.5 A
3 A
3 A, 5 A
3 A, 7 A
5 A
5 A, 10 A
5 A, 8 A
6 A
7 A
8 A
17.5 mm
0.7 in
22.5 mm
0.9 in
25.79 mm
30 mm
1.23 in
1.3 in
33 mm
36.9 mm
44 mm
45 mm
1.83 in
48 mm
49 mm
50 mm
2 in
50.8 mm
52.7 mm
58 mm
6.2 mm
13 mm
17.2 mm
0.69 in
17.5 mm
17.6 mm
17.75 mm
18 mm
.75 in
0.81 in
21.5 mm
22.1 mm
22.5 mm
25.79 mm
35 mm
1.38 in
35.5 mm
36 mm
1.42 in
41.7 mm
12 mm
19.05 mm
19.5 mm
.99 in
25.4 mm
27.94 mm
28 mm
28.5 mm
36 mm
38 mm
1.58 in
41.7 mm
45 mm
46 mm
1.88 in
48 mm
1.9 in
2 in
50.8 mm
50.80 mm
1
6 Digit
175
304E
305E
319E
328E
652
653
655
657
821
922
2000
7000
304C
304G
304GX
313B
314B