Illuminated
Non-Illuminated
Amber
Black
Blue
Clear
Green
Green, Yellow
Orange
Red
Red, Green, Blue
White
Yellow
Actuator
Auxiliary Contacts
Auxiliary Switch
Battery Disconnect
Biometric Switch
Change-Over Switch
Disconnect
Isolator Switch
Precision Switch
Safety
Selector
Switch Actuator
600 mA
2 A
10 A
12 A
16 A
1 NC - 1 NO
1 NO, 1 NC + 1 NC, 1 NO
1 NO + 1 NC
1 NO + 2 NC
1 NO + 3 NC
2 NC
2 NO
2 NO + 1 NC
2 NO + 2 NC
2 NO + 3 NC
2 NO + 4 NC
2 NO + 5 NC
3 NC
3 NO
3 NO + 1 NC
3 NO + 1 NO
3 NO + 2 NC
3 NO + 3 NC
3 NO + 4 NC
4 NC
1 VDC to 28 VDC
5 V to 250 V
5 VDC, 24 VDC
6 VDC to 36 VDC
10 VDC to 30 VDC
12 V
12 VAC to 48 VAC/12 VDC to 48 VDC
12 VDC
24 V
24 VAC
24 VAC, 24 VDC
24 VDC
28 V
32 VDC
48 VDC
50 VAC, 110 VAC, 220 VAC, 440 VAC, 24 VDC
60 V
63 VDC
80 V
80 VDC
20 mA
100 mA
100 mA, 3 A
200 mA
250 mA
270 mA
300 mA, 4 A
400 mA, 2 A, 3 A, 5 A
600 mA
700 mA
1 A
1 A, 3 A, 10 A
1.5 A
3 A
4 A
5 A
6 A
10 A
15 A
16 A
Button
Flush
Handle
Key
Knob
Lever
Long Handle
Long Lever
Magnet
Pushbutton
Rocker
Rotary
Round
Round, Flat
Round, Mushroom
Selector, Short
Short Handle
Short Lever
Toggle
Trigger
Bolt Down
Cable
Chassis Mount
DIN Rail Mount
Panel Mount
PCB Mount
Snap-In
IP00
IP20
IP20, IP65
IP20, IP66
IP20, IP66, IP67, IP69
IP20, IP66, IP67, IP69, IP69K
IP30
IP30, IP65
IP40
IP43
IP4X
IP56
IP64
IP65
IP65, IP657
IP65, IP67, IP69K
IP65K5
IP66
IP66, IP67, IP69
IP66, IP67, IP69, IP69K