Auxiliary Contact
Battery Disconnect
Battery Disconnect Switch
Battery Master Disconnect Switch
Class CC Fuse Disconnect Switch
Class J Fuse Disconnect Switch
Class L Fuse Disconnect Switch
Compact
Direct Handle Motor Disconnect Switch
Emergency Stop Switch
Enclosed Disconnect
Frontal Direct Handle
Frontal External Handle
Fused
Fused Disconnect
Fusible Disconnect
Handle
Heavy Duty
High Voltage Battery Disconnector
Key Lock Device
1 Pole
2 Pole
3 Pole
4 Pole
6 Pole
Chassis Mount
DIN Rail
DIN Rail Mount
Door Mount
Enclosure
Flange Mount
Panel
Panel Mount
Panel Mount, Flange
Rack, Tower
S
Screw
Stud
Through Hole
Wall Mount
Blade
Cable
Clamp Terminal
Crimp
Lug
Lugs
Quick Connect
Screw
Screw Clamp Terminal
Spring Terminal
Stud
Threaded
Wire
Wire Leads
Handle
Key
Key, Ringed
Knob
Level
Lever
Paddle
Pistol
Pistol Handle
Rotary
Selector Handle
T-Handle
Turn Button
3 NO
3 NO - 1 NC
3P3T
3PDT
3PST
4PST
Double Break
DPDT
DPST
SPDT
SPST
9 A
10 A
12 A
15 A
16 A
18 A
20 A
21.8 A
25 A
30 A
32 A
35 A
40 A
50 A
50 A, 300 A
60 A
63 A
70 A
80 A
90 A
20 VAC
36 VAC
120 VAC
120 VAC, 240 VAC
208 VAC
230 VAC
240 VAC
240 VAC to 400 VAC
277 VAC
347 VAC
460 VAC
480 VAC
500 VAC
600 VAC
690 VAC
800 VAC
12 VDC
12 VDC, 24 VDC
24 VDC
32 VDC
36 VDC
48 VDC
60 VDC
80 VDC
125 VDC
145 VDC
240 VDC
250 VDC
250 VDC to 600 VDC
600 VDC
1 kVDC
1.5 kVDC
- 50 C
- 40 C
- 25 C
- 20 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
IP00
IP10
IP20
IP20, IP65
IP40
IP54, IPX7
IP65
IP66
IP67
IP67, IP69K
IP67, IPX9K
IP68
95 Standard Body
9422
15100
15800
75900
75920
3LD
B22
BD
BD1
CCP2B
CCP2-CF
CCP2-MW
CCP2R
CCP2S
CCP-DCC
CCP-DCM
D10
DF2
EOS