Illuminated
Non-Illuminated
Green
Green, Orange
Green, Yellow
1 NO + 1 NC
1 NO + 2 NC
1 NO + 3 NC
2 NC
2 NO
2 NO + 1 NC
2 NO + 2 NC
3 NC
3 NC + 2 NO
4 NC + 1 NO
1 Form C (SPDT-NO, NC)
2PDT
3P3T
3PDT
3PST
4P4T
4P5T
4P6T
4PDT
4PST
Button
Cable
Flat
Lever
Non-Contact
Plunger
Plunger, Pin
Rod
Roller
Roller Lever
Roller Plunger
Side
Side Rotary
Wobble
3 mA
10 mA
15 mA
30 mA
30 mA, 100 mA, 10 A
+/- 50 mA, +/- 500 mA
50 mA
50 mA, 500 mA
+/- 100 mA, +/- 750 mA
100 mA
100 mA, 10 A
100 mA, 5 A
120 mA, 4 A
200 mA
200 mA, 10 A
200 mA, 3 A, 30 A
200 mA, 30 A
200 mA, 40 A
200 mA, 5 A
+/- 220 mA, +/- 1.5 A
1 VAC to 50 VAC
12 VAC
+/- 24 VAC, +/- 100 VAC
24 VAC
50 VAC
+/- 100 VAC, +/- 110 VAC
+/- 100 VAC, +/- 220 VAC
100 VAC
100 VAC, 265 VAC
110 VAC
115 VAC
120 VAC
120 VAC, 240 VAC
120 VAC, 240 VAC, 480 VAC, 600 VAC
125 VAC
125 VAC, 250 VAC
125 VAC, 250 VAC, 480 VAC
130 VAC
230 VAC
240 VAC
1 VDC to 50 VDC
8.2 VDC
12 VDC
14 VDC
15 VDC to 28 VDC
18 VDC
20 VDC to 60 VDC
24 VDC
28 VDC
30 VDC
48 VDC
50 VDC
60 VDC
115 VDC
120 VDC
120 VDC, 250 VDC, 600 VDC
125 VDC
125 VDC, 250 VDC
125 VDC, 250 VDC, 600 VDC
220 VDC
0.08 N to 0.23 N
0.12 Nm
0.2 Nm
0.25 Nm
0.3 Nm
0.33 Nm
0.34 Nm
0.45 Nm
0.5 Nm
0.56 N to 1.39 N
0.8 Nm
0.83 N to 1.95 N
1.25 Nm
1.35 Nm
1.47 N to 2.64 N
1.67 N to 2.64 N
1.67 N to 5.56 N
2.22 N to 5 N
2.22 N to 5.56 N
2.22 N to 5.56 N (8 oz to 20 oz)
1
1, 12, 13
1, 2, 12, 13
1, 2, 3, 3R, 4, 6, 6P, 12, 13
1, 2, 3, 3R, 4, 6, 6P, 13
1, 2, 3, 4X, 5, 6P, 12, 13
1, 2, 3, 6, 12, 13
1, 2, 4, 12
1, 2, 4, 12, 13
1, 2, 4, 6, 12, 13
1, 2, 4, 6, 6P, 12, 13
1, 2, 4X, 6, 6P, 12, 13
1, 3
1, 3, 3R, 4, 4X, 6, 6P, 13
1, 3, 3S, 4, 4X, 6, 6P, 13
1, 3, 4
1, 3, 4, 12, 13
1, 3, 4, 13
1, 3, 4, 4X, 6, 6P, 12, 13
1, 3, 4, 4X, 6, 6P, 7, 13
Cable
Connector
Crimp
PC Pin
Plug-In
Quick Connect
Screw
Screw Clamp
SMD/SMT
Snap In
Solder Lug
Solder Pin
Solder Terminal
Spring Terminal
Through Hole
Wire Lead
Bushing Mount
Cable Mount
Chassis
Chassis Mount
Conduit
Conduit (1/2 in)
Conduit (20 mm)
Conduit (3/4 in)
DIN Rail
DIN Rail Mount
Free Hanging
Panel
Panel, Sealed
Panel Mount
Pin
Plug-In
Roller
Screw
Screw Mount
Through Hole
IP1, IP7, IP9
IP10
IP20
IP40
IP50
IP55
IP56
IP60
IP64
IP65
IP65, IP66, IP67
IP65, IP67
IP65, IP67, IP69
IP66
IP66, IP67
IP66, IP67, IP69
IP66, IP69
IP67
IP67, IP69
IP67, IP69K