M2047TXG41-DA

NKK Switches
633-M2047TXG41-DA
M2047TXG41-DA

Ürt.:

Açıklama:
Basmalı Anahtarlar DP3T PC VERTICAL SERIES M20

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
16,02 € 16,02 €
13,82 € 138,20 €
13,03 € 325,75 €
12,56 € 628,00 €
12,18 € 1.218,00 €
11,87 € 5.935,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
NKK Switches
Ürün Kategorisi: Basmalı Anahtarlar
RoHS:  
REACH - SVHC:
Non-Illuminated
DP3T
ON - ON - (ON)
400 A
28 VAC
28 VDC
Rocker
Black
Through Hole
Epoxy
Gold
Aktüatör Stili: Rocker
Marka: NKK Switches
Güç Derecesi: 400 mVA
Ürün Tipi: Rocker Switches
Seri: M
Fabrika Paket Miktarı: 1
Alt kategori:: Switches
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

M Series Miniature Rocker Switches

NKK Switches M Series Miniature Rocker Switches feature three panel-mounting methods for application flexibility: flat frame for flush with face/sub-panel, snap-in, and PCB mounts. The switches provide high insulating barriers to increase circuit isolation and add protection to contact points. The M series offers a molded diallyl phthalate case with a UL 94V-0 flammability rating, which is suitable for harsh environmental uses. The miniature rocker switches have epoxy-sealed terminals to prevent solder flux or other contaminant ingress and a bias guard to prevent contact misalignment. NKK Switches M Series Miniature Rocker Switches deliver a high 1500V dielectric strength between the contacts and case due to the frame-clinching capability.

Miniature Rockers: Series M

NKK Switches' M Series snap-in, miniature rocker switches feature high insulating barriers that increase circuit isolation in multipole devices and provide added protection to contact points. The devices have a molded diallyl phthalate case with a UL 94V-0 flammability rating and epoxy sealed terminals that prevent entry of solder flux and other contaminants, as well of prominent external insulating barriers that increase insulation resistance and dielectric strength. Interlocking the actuator block with the rocker and internal guide does not allow diagonal force transmission on the rocker to reach contact mechanism and a bias guard prevents contact misalignment. Download 3D CAD models of the MB2000 Series: to view the detail page, then select the 3D CAD Drawing from the Documentstab.