Illuminated
Non-Illuminated
Blue
Green
Orange
Red
White
1 Position
2 Position
2 Position to 10 Position
2 Position to 11 Position
2 Position to 12 Position
2 Position to 3 Position
2 Position to 4 Position
2 Position to 6 Position
2 Position to 8 Position
2 Position, 10 Position
2 Position, 12 Position
2 Position, 2 Position
2 Position, 3 Position
3 Position
3 Position, 10 Position
3 Position, 12 Position
3 Position, 2 Position
3 Position, 3 Position
4 Position
4 Position, 10 Position
1 Deck
2 Deck
2 Deck, 2 Deck
3 Deck
4 Deck
5 Deck
6 Deck
7 Deck
8 Deck
9 Deck
10 Deck
11 Deck
12 Deck
1 Pole
1 Pole, 1 Pole
1 Pole, 2 Pole
1 Pole, 3 Pole
1 Pole, 6 Pole
2 Pole
2 Pole, 1 Pole
2 Pole, 2 Pole
2 Pole, 4 Pole
3 Pole
3 Pole, 2 Pole
3 Pole, 3 Pole
4 Pole
4 Pole, 2 Pole
4 Pole, 4 Pole
5 Pole
5 Pole, 5 Pole
6 Pole
6 Pole, 3 Pole
6 Pole, 4 Pole
1 mA
10 mA
20 mA
20 mA, 50 mA
25 mA
50 mA
75 mA, 125 mA
+/- 100 mA, +/- 200 mA
100 mA
100 mA, 250 mA
125 mA
+/- 150 mA, +/- 350 mA
150 mA
150 mA, 200 mA
150 mA, 250 mA
150 mA, 350 mA
151 mA
152 mA
200 mA
250 mA
5 VDC
6 VDC
12 VDC
12 VDC, 24 VDC
12 VDC, 28 VDC
14.7 VDC
16 VDC
20 VDC
20 VDC/125 VDC
24 VDC
24 VDC, 48 VDC
24 VDC/28 VDC
28 VDC
28 VDC, 115 VDC
30 VDC
32 VDC
42 VDC
48 VDC
50 VDC
100 VDC
20 VAC
20 VAC/125 VAC
24 VAC
28 VAC
30 VAC
42 VAC
50 VAC
100 VAC
115 VAC
120 VAC
125 VAC
125 VAC, 250 VAC
150 VAC
220 VAC
230 VAC
240 VAC
250 VAC
300 VAC
380 VAC
500 VAC
0 deg
15 deg
18 deg
20 deg
22 deg
22.5 deg
30 deg
32 deg
36 deg
40 deg
42 Deg
42 deg
45 Deg
45 deg
50 deg
60 deg
80 deg
90 deg
90 deg, 42 deg
120 deg
Non-Shorting
Non-Shorting, Non-Shorting
Non-Shorting, Shorting
Shorting
Shorting, Shorting
Faston
Gull Wing Lead
J Form Lead
PCB
PC Pin
PC Pin, Right Angle
Pin
Quick Connect
Screw
SMD/SMT
Solder Lug
Solder Pin
Solder Terminal
Solder Turret
Spring Terminal
Through Hole
Turret
Wire Lead
Bolt-In
Bushing
Flush
Modular Base
Panel
Panel, Bracket
Panel Mount
PCB
PCB Mount
SMD/SMT
Snap In
Solder
Solder Lug
Solder tag
Thread
Through Hole
Brass
Gold
Gold over Silver
Nickel
Silver
Silver Alloy
Tin
Arrow
Bushing
Cross
Cross Slot
Flatted
Flatted - D
Flush
Handle
Knob
Lever
Lever, Short
None
Non-Shorting
Oval
Plunger
Rocker
Rotary
Round
Screwdriver Slot
Shaft
14
24
030
034
44
45
51
52
53
57
59
61
71
77
95 Standard Body
212
7813
7814
7829
44MY
IP20
IP40
IP40, IP65
IP64
IP65
IP66
IP66, IP67, IP69
IP66, IP67, IP69K
IP67
IP67, IP69K
IP68S
Ammo Pack
Box
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube