08-0-0-01 905

TE Connectivity / Kissling
571-08-0-0-01905
08-0-0-01 905

Ürt.:

Açıklama:
Anahtar Kutuları / Anahtar Kapakları SWITCH GUARD 08-0-0-01 905

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 112

Stok:
112 Hemen Gönderilebilir
Fabrika Teslim Süresi:
23 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
25,17 € 25,17 €
22,74 € 227,40 €
21,90 € 547,50 €
21,26 € 1.063,00 €
20,86 € 2.086,00 €
18,22 € 4.555,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TE Connectivity
Ürün Kategorisi: Anahtar Kutuları / Anahtar Kapakları
RoHS:  
Actuators
Flip Cover
Toggle Switches
Marka: TE Connectivity / Kissling
Renk: Orange
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: SK
Ürün Tipi: Switch Cases / Switch Covers
Fabrika Paket Miktarı: 1
Alt kategori:: Switch Accessories
Parça No Takma Adları: K1041530
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8538908180
ECCN:
EAR99

Series 07 Sealed Toggle Switches

TE Connectivity's (TE) KISSLING Series 07 Sealed Toggle Switches are available in multiple configurations, termination types, load-carrying capabilities, and locking combinations. The series is rated for a minimum of 100,000 switching cycles under full load, has a nominal load of 20A at 28VDC (ohmic load) or 15A at 115VAC (inductive load), and a minimum switching current of 20mA at 12VDC. The robust, industrial switches are available in 1-, 2-, and 4-pole versions and are sealed to IP68. TE KISSLING Series 07 Sealed Toggle Switches applications include plant and industrial engineering, medical equipment, commercial vehicles industrial equipment, and aerospace.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Ruggedized Switching Products

TE Connectivity's (TE) KISSLING Ruggedized Switching Products include ruggedized switches and relays designed to operate reliably under extreme conditions and demanding applications. These products are designed for high contact rating applications and feature high shock and vibration stability. TE KISSLING Ruggedized Switching Products are ideal for critical environmental conditions including humidity, pressure, dirt, and aggressive fluids. Typical applications include transportation, aviation, military, rail, marine, and industrial automation.